RS Better World
Danfoss Inverter Drive, 55 kW, 3 Phase, P55K Series 480V 106 A
- RS 제품 번호:
- 219-3286
- 제조사 부품 번호:
- FC-101P55KT4E20H3XXXXXXSXXXXAXBXCXXXXDX
- 제조업체:
- Danfoss
Subtotal (1 unit)*
₩13,854,908.00
제조사가 재고 비축중
- 2027년 3월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,854,908.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 219-3286
- 제조사 부품 번호:
- FC-101P55KT4E20H3XXXXXXSXXXXAXBXCXXXXDX
- 제조업체:
- Danfoss
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Danfoss | |
| Power Rating | 55kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 106A | |
| Series | P55K | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | Asynchronous Motor, AC Motor, Permanent Magnet Motor | |
| Drive Type | Variable Speed | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, EU, EMC, ANSI/UL | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Danfoss | ||
Power Rating 55kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 106A | ||
Series P55K | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type Asynchronous Motor, AC Motor, Permanent Magnet Motor | ||
Drive Type Variable Speed | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, EU, EMC, ANSI/UL | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Danfoss VLT® HVAC Basic Drive is a competitive drive for simple applications. Basic AHU functions enable Drive to control a wide range of functions. Pump-specific features developed in cooperation with OEMs, contractors and manufacturers around the world.
Easy commissioning
Maintenance free
Reduced installation costs
Save space
Intuitive control panel
관련된 링크들
- Danfoss Inverter Drive, 55 kW, 3 Phase, P55K Series 480V 106 A
- Danfoss Inverter Drive, 75 kW, 3 Phase, P75K Series 480V 147 A
- Danfoss Inverter Drive, 37 kW, 3 Phase, P37K Series 480V 73 A
- Danfoss Inverter Drive, 90 kW, 3 Phase, P90K Series 480V 177 A
- Danfoss Inverter Drive, 30 kW, 3 Phase, P30K Series 480V 61 A
- Danfoss Inverter Drive, 45 kW, 3 Phase, P45K Series 480V 90 A
- Danfoss Inverter Drive, 15 kW, 3 Phase, P15K Series 480V 31 A
- Danfoss Inverter Drive, 11 kW, 3 Phase, P11K Series 480V 23 A