RS Better World

Danfoss Inverter Drive, 75 kW, 3 Phase, P75K Series 480V 147 A

Subtotal (1 unit)*

₩16,564,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,564,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
219-3288
제조사 부품 번호:
FC-101P75KT4E20H3XXXXXXSXXXXAXBXCXXXXDX
제조업체:
Danfoss
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Danfoss

Product Type

Inverter Drive

Power Rating

75kW

Number of Phases

3

Maximum Output Current

147A

Series

P75K

Mount Type

Panel

IP Rating

IP20

Output Frequency

400Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Compatible Motor Type

Permanent Magnet Motor, Asynchronous Motor, AC Motor

Minimum Operating Temperature

0°C

Drive Type

Variable Speed

Maximum Operating Temperature

50°C

Standards/Approvals

EMC, EU, RoHS, ANSI/UL

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
CN
The Danfoss VLT® HVAC Basic Drive is a competitive drive for simple applications. Basic AHU functions enable Drive to control a wide range of functions. Pump-specific features developed in cooperation with OEMs, contractors and manufacturers around the world.

Easy commissioning

Maintenance free

Reduced installation costs

Save space

Intuitive control panel

관련된 링크들