Siemens Inverter Drive, 7 kW, 3 Phase, Sinamics V90 Series 480V ac 7.5 A
- RS 제품 번호:
- 217-6647
- 제조사 부품 번호:
- 6SL3210-5FE17-0UA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩4,634,580.00
- 2026년 12월 09일 부터 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,634,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 217-6647
- 제조사 부품 번호:
- 6SL3210-5FE17-0UA0
- 제조업체:
- Siemens
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 7kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 7.5A | |
| Series | Sinamics V90 | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Overall Length | 196mm | |
| Minimum Supply Voltage | 480V ac | |
| Output Frequency | 66Hz | |
| Maximum Supply Voltage | 480V ac | |
| Minimum Operating Temperature | -5°C | |
| Compatible Motor Type | AC Motor | |
| Drive Type | Vector Control | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 73mm | |
| Standards/Approvals | CE, C-Tick (RCM), cUL, EMC 2004/108/EC, Low Voltage Directive 2006/95/EC, UL | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 165mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 7kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 7.5A | ||
Series Sinamics V90 | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Overall Length 196mm | ||
Minimum Supply Voltage 480V ac | ||
Output Frequency 66Hz | ||
Maximum Supply Voltage 480V ac | ||
Minimum Operating Temperature -5°C | ||
Compatible Motor Type AC Motor | ||
Drive Type Vector Control | ||
Maximum Operating Temperature 40°C | ||
Overall Width 73mm | ||
Standards/Approvals CE, C-Tick (RCM), cUL, EMC 2004/108/EC, Low Voltage Directive 2006/95/EC, UL | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- CN
관련된 링크들
- Siemens Inverter Drive, 5 kW, 3 Phase, Sinamics V90 Series 480V ac 7.5 A
- Siemens Inverter Drive, 750 W, 3 Phase, Sinamics V90 Series 480V ac 7.5 A
- Siemens Inverter Drive, 2.5 kW, 3 Phase, Sinamics V90 Series 480V 23.40 A
- Siemens Inverter Drive, 1 kW, 3 Phase, Sinamics V90 Series 480V 9 A
- Siemens Inverter Drive, 3 kW, 3 Phase, SINAMICS G120C Series 480V 7.3 A
- Siemens Inverter Drive, 550 W, 3 Phase, SINAMICS V20 Series 480V 1.7 A
- Siemens Inverter Drive, 7.5 kW, 3 Phase, SINAMICS V20 Series 480V 16.5 A
- Siemens Inverter Drive, 22 kW, 3 Phase, SINAMICS V20 Series 480V ac 7.5 A