RS Better World
Siemens Inverter Drive, 1 kW, 3 Phase, Sinamics V90 Series 480V 9 A
- RS 제품 번호:
- 217-6644
- 제조사 부품 번호:
- 6SL3210-5FE11-0UF0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,800,560.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,800,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 217-6644
- 제조사 부품 번호:
- 6SL3210-5FE11-0UF0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 1kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 9A | |
| Current Rating | 3A | |
| Series | Sinamics V90 | |
| IP Rating | IP20 | |
| Output Frequency | 66Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +45°C | |
| Overall Width | 80mm | |
| Standards/Approvals | CE, C-Tick (RCM), cUL, EMC 2004/108/EC, Low Voltage Directive 2006/95/EC, UL | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 200mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Power Rating 1kW | ||
Number of Phases 3 | ||
Maximum Output Current 9A | ||
Current Rating 3A | ||
Series Sinamics V90 | ||
IP Rating IP20 | ||
Output Frequency 66Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +45°C | ||
Overall Width 80mm | ||
Standards/Approvals CE, C-Tick (RCM), cUL, EMC 2004/108/EC, Low Voltage Directive 2006/95/EC, UL | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 200mm | ||
- COO (Country of Origin):
- CN
Siemens Sinamics V90 Series Inverter Drive, 1kW Power, 3 Phase - 6SL3210-5FE11-0UF0
This inverter drive is a Compact three-phase variable-frequency controller designed for industrial motor speed regulation in machinery and automation panels. It accepts supply voltages across a 380 V to 480 V range and delivers controlled output up to 66 Hz, enabling adaptable motor operation in production and process environments. The unit is intended for installation where moderate protection against ingress is acceptable and ambient temperatures remain within standard industrial limits.
Features and Benefits:
• 1 kW power rating delivers steady motor torque
• 3-phase 380 V to 480 V input enables broad supply compatibility
• 66 Hz maximum output frequency allows extended speed range
• 9 A maximum output current supports mid-power servo replacement
• IP20 enclosure provides protection for panel mounting
• 3-phase 380 V to 480 V input enables broad supply compatibility
• 66 Hz maximum output frequency allows extended speed range
• 9 A maximum output current supports mid-power servo replacement
• IP20 enclosure provides protection for panel mounting
Applications
• Used for conveyor motor speed control in factories
• Suitable for pump systems requiring variable flow
• Ideal for machine-tool spindle speed regulation
• Can be used for packaging line synchronisation
• Suitable for pump systems requiring variable flow
• Ideal for machine-tool spindle speed regulation
• Can be used for packaging line synchronisation
What ambient temperature can it operate within?
It is rated to operate at temperatures up to +45 °C and down to 0 °C.
What are the supply voltage requirements for connection?
The unit requires a minimum supply of 380 V and accepts up to 480 V three-phase supply.
What approvals support installation in commercial sites?
It holds CE, cUL and EMC 2004/108/EC approvals along with Low Voltage Directive 2006/95/EC compliance.
What electrical current specifications define performance limits?
The drive has a current rating of 3 A with a maximum output current capability of 9 A.
What physical space should be allocated for mounting?
The device has an overall width of 80 mm and an overall depth of 200 mm.
관련된 링크들
- Siemens Inverter Drive, 2.5 kW, 3 Phase, Sinamics V90 Series 480V 23.40 A
- Siemens Inverter Drive, 7 kW, 3 Phase, Sinamics V90 Series 480V ac 7.5 A
- Siemens Inverter Drive, 5 kW, 3 Phase, Sinamics V90 Series 480V ac 7.5 A
- Siemens Inverter Drive, 750 W, 3 Phase, Sinamics V90 Series 480V ac 7.5 A
- Siemens Inverter Drive, 110 kW, 3 Phase, SINAMICS G120C Series 480V 328 A
- Siemens Inverter Drive, 90 kW, 3 Phase, SINAMICS G120C Series 480V 272 A
- Siemens Inverter Drive, 90 kW, 3 Phase, SINAMICS G120C Series 400V 76 A
- Siemens Inverter Drive, 3 kW, 3 Phase, SINAMICS G120C Series 480V 9.5 A