RS Better World

Siemens Inverter Drive, 11 kW, 3 Phase, G120X Series 240V 57 A

Subtotal (1 unit)*

₩4,146,120.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,146,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
180-940
제조사 부품 번호:
6SL3220-3YC26-0UF0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

11kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

57A

Series

G120X

IP Rating

IP20

Overall Length

472mm

Minimum Supply Voltage

200V

Output Frequency

550Hz

Maximum Supply Voltage

240V

Minimum Operating Temperature

-20°C

Drive Type

Inverter Drive

Maximum Operating Temperature

45°C

Overall Width

200mm

Standards/Approvals

EAC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

248mm

COO (Country of Origin):
GB
The Siemens Drive is engineered for a wide variety of applications with its robust design and advanced control capabilities. Its exceptional efficiency ensures optimal performance in demanding environments, catering specifically to industries requiring reliable drive solutions. This versatile inverter drive offers both V/f and vector control modes, making it ideal for varied motor configurations. With integrated safety functionality and a compact footprint, it is perfect for seamless integration into existing systems, while providing extensive communication options for enhanced connectivity. Its durable construction and high quality components guarantee longevity and minimise maintenance, ensuring your operations run smoothly and efficiently.

Compact design for easy installation and integration

High overload capability for demanding applications

Multi protocol communication options for seamless integration into automation networks

Robust cooling system via an integrated fan ensuring reliable performance

Efficient energy usage with high operating efficiency ratings

관련된 링크들