RS Better World

Siemens Inverter Drive, 11 kW, 3 Phase, G120X Series 240V 57 A

Subtotal (1 unit)*

₩3,854,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,854,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
158-142
제조사 부품 번호:
6SL3220-1YC26-0UF0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Inverter Drive

Power Rating

11kW

Number of Phases

3

Maximum Output Current

57A

Series

G120X

IP Rating

IP20

Overall Length

472mm

Minimum Supply Voltage

200V

Output Frequency

550Hz

Maximum Supply Voltage

240V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Standards/Approvals

KCC, CE, C-Tick (RCM), LowVoltage Directive 2006/95/EC, cUL, REACH, SEMI F47, EMC Directive 2004/108/EC, UL, EAC

Overall Width

200mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

248mm

COO (Country of Origin):
GB
The Siemens advanced drive solution offers unparalleled performance and flexibility, specifically designed for demanding applications in the industrial domain. With robust input and output capabilities, it ensures reliable operation across varied conditions, making it the ideal choice for optimising motor efficiency and control. The compact design facilitates easy installation, while the comprehensive control techniques enhance system responsiveness and reliability. Applications range from simple fan controls to complex continuous operation setups, thus meeting the diverse needs of modern industry with exceptional precision and efficiency. Experience seamless integration with leading communication standards and a design tailored for both durability and user convenience.

Advanced control techniques provide enhanced system performance

Compact structure allows straightforward installation in tight spaces

Highly efficient operation contributes to lower energy consumption

Versatile communication options ensure compatibility with existing systems

User-friendly interface simplifies monitoring and adjustments

관련된 링크들