RS Better World

Siemens Inverter Drive, 560 kW, 3 Phase, G120X Series 480V 1.35 kA

Subtotal (1 unit)*

₩115,254,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩115,254,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
180-902
제조사 부품 번호:
6SL3220-2YE66-0CB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

560kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

1.35kA

Series

G120X

IP Rating

IP20

Overall Length

1.621m

Output Frequency

0Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

0°C

Drive Type

Inverter Drive

Maximum Operating Temperature

45°C

Overall Width

801mm

Standards/Approvals

cUL, CE, C-Tick (RCM), UL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

393mm

COO (Country of Origin):
DE
The Siemens Drive offers exceptional efficiency and reliability for a wide range of applications. With a robust design accommodating high power levels, it is engineered to perform under demanding conditions. The innovative technology ensures smooth operation while effectively managing energy consumption. Its integrated communication capabilities make it ideally suited for modern industrial environments, providing seamless interoperability with existing systems. Designed for the highest safety standards, this product ensures optimal performance and longevity, making it a vital component for businesses aiming to enhance their operational effectiveness.

Delivers high power output for versatile industrial applications

Constructed to operate reliably in ambient temperatures from 0 to +45 °C

Features advanced RFI suppression to meet stringent compatibility requirements

Utilises multiple integrated fieldbus protocols for enhanced connectivity

Designed with a degree of protection rated IP20 for reliable performance

Includes a Basic Operator Panel for user friendly operation

Capable of handling varying voltage inputs, ensuring adaptability in different settings

관련된 링크들