RS Better World

Siemens Inverter Drive, 500 kW, 3 Phase, G120X Series 480V 1.202 kA

Subtotal (1 unit)*

₩101,800,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩101,800,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
180-898
제조사 부품 번호:
6SL3220-2YE64-1CB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

500kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

1.202kA

Series

G120X

IP Rating

IP20

Overall Length

1.621m

Minimum Supply Voltage

380V

Output Frequency

0Hz

Maximum Supply Voltage

480V

Drive Type

Inverter Drive

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, UL, SEMI F47

Overall Width

801mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

393mm

COO (Country of Origin):
DE
The Siemens Drive represents a pinnacle in motor control technology, designed for high performance applications. With robust features such as RFI suppression for category C3, it ensures optimal performance even in complex environments. Additionally, its ambient temperature tolerance ranges from 0 to +45 °C, making it adaptable for diverse operational settings. Enhanced usability is provided through the Basic Operator Panel, ensuring straightforward monitoring and adjustments. With a solid degree of protection and appropriate sizing, this versatile product meets the needs of various industrial applications while upholding the highest quality standards.

Designed for high performance industrial applications

Optimises energy efficiency for lower operational costs

Integrated fieldbus ensures easy connectivity to existing systems

Robust construction provides durability in challenging environments

관련된 링크들