RS Better World

Siemens Inverter Drive, 355 kW, 3 Phase, G120X Series 480V 864 A

Subtotal (1 unit)*

₩68,439,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩68,439,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
158-766
제조사 부품 번호:
6SL3220-1YE58-1CB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

355kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

864A

Series

G120X

IP Rating

IP20

Overall Length

1.695m

Minimum Supply Voltage

380V

Output Frequency

0Hz

Maximum Supply Voltage

480V

Drive Type

Inverter Drive

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Overall Width

548mm

Standards/Approvals

REACH, CE, C-Tick (RCM), UL, cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, SEMI F47

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

393mm

COO (Country of Origin):
DE
The Siemens advanced drive solution designed to optimise industrial performance across various applications. With robust technical specifications and built to withstand rigorous environments, this drive solution is capable of handling significant power outputs effectively. Its commitment to efficiency is underscored by its RFI suppression filter, making it suitable for demanding industrial settings. The integration of multiple communication protocols such as MODBUS RTU and BACnet MS/TP ensures seamless connectivity, enhancing operational flexibility. With its compact design and reliable protection, this drive stands as an ideal choice for applications requiring high efficiency and durability.

High-performance applications suited for industrial settings

Robust construction ensures longevity and resilience

Supports various fieldbus systems for compatibility

Ambient temperature range suitable for diverse settings

관련된 링크들