RS Better World

Siemens Inverter Drive, 315 kW, 3 Phase, G120X Series 480V 770 A

Subtotal (1 unit)*

₩60,139,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩60,139,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
180-574
제조사 부품 번호:
6SL3220-2YE56-0CB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Inverter Drive

Power Rating

315kW

Number of Phases

3

Maximum Output Current

770A

Series

G120X

Overall Length

1.695m

IP Rating

IP20

Minimum Supply Voltage

380V

Output Frequency

0Hz

Maximum Supply Voltage

480V

Minimum Operating Temperature

0°C

Drive Type

Inverter Drive

Maximum Operating Temperature

45°C

Standards/Approvals

KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC

Overall Width

548mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

393mm

COO (Country of Origin):
DE
The Siemens Inverter Drive designed for flexibility and efficiency, meeting the demands of various industrial applications. With its robust construction and exceptional performance features, it caters for high power requirements while ensuring energy efficiency. This drive is equipped with integrated fieldbus capabilities for seamless communication, making it an ideal choice for modern automation systems. The versatile input voltage range and ambient temperature tolerances further enhance its applicability across different environments. By offering an array of advanced functionalities, it has been built to optimise operational performance and minimise downtime.

Rated for high power efficiency, supporting demanding applications

Integrated fieldbus options allow for easy integration into existing systems

Complies with strict regulations for safe operational use

Wide ambient temperature range ensures reliability in diverse settings

Compact design creates a space saving solution for installations

Includes RFI suppression filter to mitigate electromagnetic interference

관련된 링크들