RS Better World

Siemens Inverter Drive, 400 kW, 3 Phase, G120X Series 480V 972 A

Subtotal (1 unit)*

₩68,816,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩68,816,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
158-771
제조사 부품 번호:
6SL3220-1YE60-0CB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

400kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

972A

Series

G120X

IP Rating

IP20

Overall Length

1.695m

Output Frequency

0Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Inverter Drive

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

C-Tick (RCM), CE, cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL

Overall Width

548mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

393mm

COO (Country of Origin):
DE
The Siemens advanced drive system is designed for optimal performance and reliability, particularly in demanding industrial environments. Engineered to deliver a rated power of 400 kW, it accommodates various operational cycles, ensuring robust functionality with 135% for a brief duration and 110% for extended use. The device features comprehensive RFI suppression suitable for category C3 applications and operates efficiently within a voltage range of 3AC380-480V, maintaining stability in fluctuating conditions. With an ambient temperature tolerance from 0 to +45 °C, this drive is built to withstand challenging conditions, making it a reliable choice for power management. It also incorporates integrated fieldbus capabilities, facilitating seamless communication over MODBUS RTU, BACnet MS/TP, and USS protocols.

High efficiency and reliable operation in industrial settings

Advanced communication protocols for versatile integration

Configuration options for demanding operational cycles

Robust protection standards meet industry requirements

관련된 링크들