Eaton Variable Speed Starter, 3 kW, 3 Phase, DE1 Series 480V 9.9 A
- RS 제품 번호:
- 124-813
- 제조사 부품 번호:
- 177369 DE1-346D6NN-N20N
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩871,200.00
- 2026년 12월 24일 부터 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩871,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-813
- 제조사 부품 번호:
- 177369 DE1-346D6NN-N20N
- 제조업체:
- Eaton
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Variable Speed Starter | |
| Power Rating | 3kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 9.9A | |
| Current Rating | 6.6A | |
| Series | DE1 | |
| Mount Type | Vertical | |
| Overall Length | 169mm | |
| IP Rating | IP20 | |
| Output Frequency | 300Hz | |
| Minimum Supply Voltage | 400V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 90mm | |
| Standards/Approvals | UL Report Applies to both US and Canada, UL File No.:E172143, UL Category Control No.:NMMS, UL 508C, UL, Safety requirements:IEC/EN 61800-5-1, RCM, NMMS7, ISO 9001 Specification for general requirements:IEC/EN 61800-2, IEC/EN61800-5, IEC/EN61800-3, IEC/EN 61800-3, cUL, CSA-C22.2 No. 14, CE, by UL for use in Canada | |
| Overall Depth | 169mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Variable Speed Starter | ||
Power Rating 3kW | ||
Number of Phases 3 | ||
Maximum Output Current 9.9A | ||
Current Rating 6.6A | ||
Series DE1 | ||
Mount Type Vertical | ||
Overall Length 169mm | ||
IP Rating IP20 | ||
Output Frequency 300Hz | ||
Minimum Supply Voltage 400V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 60°C | ||
Overall Width 90mm | ||
Standards/Approvals UL Report Applies to both US and Canada, UL File No.:E172143, UL Category Control No.:NMMS, UL 508C, UL, Safety requirements:IEC/EN 61800-5-1, RCM, NMMS7, ISO 9001 Specification for general requirements:IEC/EN 61800-2, IEC/EN61800-5, IEC/EN61800-3, IEC/EN 61800-3, cUL, CSA-C22.2 No. 14, CE, by UL for use in Canada | ||
Overall Depth 169mm | ||
- COO (Country of Origin):
- GB
Eaton Variable Speed Starter, 3kW Power, 400V Rated Operational Voltage - 177369 DE1-346D6NN-N20N
Features and Benefits:
• 6.6A rated operational current supports 3kW motor loads
• 150% overload capability provides short-term torque during starts
• 16kHz switching frequency reduces audible noise during operation
• 90W nominal power consumption minimises control-circuit load
Applications
• Ideal for pump systems requiring variable torque and slip compensation
• Used with conveyor drives needing precise speed setting
• Can be used for branch-circuit motor installations with UL/CSA compliance
What ambient temperatures can it operate within?
How is motor braking handled?
What cable length limitations apply for motor connection?
What short-circuit protection should be used?
How is parameterisation performed?
관련된 링크들
- Eaton Variable Speed Starter, 3 kW 480V ac, 3 Phase 6.6 A, DE11 Series
- Eaton Variable Speed Starter, 2.2 kW 230V ac, 1 Phase 9.6 A, DE11 Series
- Eaton Variable Speed Starter, 7.5 kW, 3 Phase, DE1 Series 400V 24 A
- Eaton Variable Speed Starter, 550 W, 1 Phase, DE1 Series 230V 2.7 A
- Eaton Variable Speed Starter, 750 W, 3 Phase, DE1 Series 400V 3.15 A
- Eaton Variable Speed Starter, 250 W, 1 Phase, DE1 Series 240V 1.4 A
- Eaton Variable Speed Starter, 750 W, 1 Phase, DE1 Series 230V 4.3 A
- Eaton Variable Speed Starter, 370 W, 1 Phase, DE1 Series 230V 2.3 A