Eaton Variable Speed Starter, 750 W, 1 Phase, DE1 Series 230V 4.3 A
- RS 제품 번호:
- 125-166
- 제조사 부품 번호:
- 177362 DE1-124D3NN-N20N
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩444,500.00
- 2026년 12월 23일 부터 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩444,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 125-166
- 제조사 부품 번호:
- 177362 DE1-124D3NN-N20N
- 제조업체:
- Eaton
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Power Rating | 750W | |
| Product Type | Variable Speed Starter | |
| Number of Phases | 1 | |
| Maximum Output Current | 4.3A | |
| Series | DE1 | |
| Mount Type | Vertical | |
| Overall Length | 169mm | |
| IP Rating | IP20 | |
| Output Frequency | 300Hz | |
| Minimum Supply Voltage | 230V | |
| Maximum Supply Voltage | 230V | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 45mm | |
| Standards/Approvals | Safety requirements:IEC/EN 61800-5-1, IEC/EN61800-3, NMMS7, CE, UL File No.:E172143, UL 508C, cUL, UL, IEC/EN61800-5, ISO 9001 Specification for general requirements:IEC/EN 61800-2, by UL for use in Canada, IEC/EN 61800-3, CSA-C22.2 No. 14, UL Category Control No.:NMMS, RCM, UL Report Applies to both US and Canada | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 169mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Power Rating 750W | ||
Product Type Variable Speed Starter | ||
Number of Phases 1 | ||
Maximum Output Current 4.3A | ||
Series DE1 | ||
Mount Type Vertical | ||
Overall Length 169mm | ||
IP Rating IP20 | ||
Output Frequency 300Hz | ||
Minimum Supply Voltage 230V | ||
Maximum Supply Voltage 230V | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 45mm | ||
Standards/Approvals Safety requirements:IEC/EN 61800-5-1, IEC/EN61800-3, NMMS7, CE, UL File No.:E172143, UL 508C, cUL, UL, IEC/EN61800-5, ISO 9001 Specification for general requirements:IEC/EN 61800-2, by UL for use in Canada, IEC/EN 61800-3, CSA-C22.2 No. 14, UL Category Control No.:NMMS, RCM, UL Report Applies to both US and Canada | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 169mm | ||
제외
- COO (Country of Origin):
- GB
관련된 링크들
- Eaton Variable Speed Starter, 750 W 240V, 1 Phase 4.3 A, DE11 Series
- Eaton Variable Speed Starter, 750 W, 3 Phase, DE1 Series 400V 3.15 A
- Eaton Variable Speed Starter, 750 W 480V ac, 3 Phase 2.1 A, DE11 Series
- Eaton Variable Speed Starter, 750 W 240V, 1 Phase 4.3 A, PowerXL DE1 Series
- Eaton Variable Speed Starter, 7.5 kW, 3 Phase, DE1 Series 400V 24 A
- Eaton Variable Speed Starter, 250 W, 1 Phase, DE1 Series 240V 1.4 A
- Eaton Variable Speed Starter, 550 W, 1 Phase, DE1 Series 230V 2.7 A
- Eaton Variable Speed Starter, 370 W, 1 Phase, DE1 Series 230V 2.3 A