Schneider Electric Altivar EMC Filter Kit

Subtotal (1 unit)*

₩237,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩237,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
820-0848
제조사 부품 번호:
VW3A4416
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Inverter Accessory

Accessory Type

EMC Filter Kit

For Use With

ATV8

Series

Altivar

Standards/Approvals

Environment 1 category C3 EN/IEC 61800-3, Environment 2 category C3 EN/IEC 61800-3, Environment 1 category C2 EN/IEC 61800-3

Schneider Electric VW3A4416


This EMC input filter is an option for variable speed drives of Altivar 12 range. This EMC filter enables your drive to be in compliance with electromagnetic compatibility requirements. Its dimensions are 75mm wide, 194mm high, and 30mm deep. It provides extra protection against electromagnetic emissions. The choice of the filter depends on the drive rating. It weighs 1.120kg. It is designed to reduce conducted emissions on the supply mains and enlarge the maximum motor cable length. This product is compliant with IEC/EN 61800-3, category C1, C2 or C3, in Environment 1 (public network). Choosing the proper EMC filter on the drive rating. The product is delivered in one package. The drive is fixed onto the filter with 2 screws. The ATV12 range meets basic machine requirements united with simplicity.

Features & Benefits


• Seamless integration with ATV8 for improved performance

• Reduction of electromagnetic interference for a stable power supply

• Smooth power delivery for connected devices

• Optimised design simplifies installation and reduces time

• Boosted system reliability through efficient filtering solutions

• Supports the functionality of inverter accessories and filters

Applications


• Specifically used with ATV8 for enhanced automation control

• Suitable for environments where electromagnetic interference is an issue

• Applicable in various industrial settings requiring precise power management

• Utilised in systems needing effective filtering of electrical noise

What installation requirements are there for this module?


Installation requires standard electrical knowledge and adherence to safety protocols for proper connections to the ATV8.

Can it function effectively in high-demand industrial settings?


Yes, the module is designed for industrial applications, providing consistent performance under considerable demand.

How does it enhance the lifespan of connected equipment?


By minimising electromagnetic interference, it protects connected devices and decreases wear, extending their operational lifespan.

Is it compatible with other inverter models?


This module is primarily designed for use with the ATV8 and may not perform optimally with other inverter models.

What maintenance is required for optimal performance?


Regular inspections are recommended to ensure connections are secure and free from debris to maintain efficient operation.

관련된 링크들