Schneider Electric Altivar EMC Filter Kit

Subtotal (1 unit)*

₩645,080.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩645,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
820-0841
제조사 부품 번호:
VW3A4417
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

EMC Filter Kit

Product Type

Inverter Accessory

For Use With

ATV9

Series

Altivar

Standards/Approvals

Environment 1 category C3 EN/IEC 61800-3, Environment 2 category C3 EN/IEC 61800-3, Environment 1 category C2 EN/IEC 61800-3

Schneider Electric VW3A4417


This EMC input filter is an option for variable speed drives of Altivar 12 range. This EMC input filter enables your drive to be in compliance with electromagnetic compatibility requirements. Its dimensions are 117mm wide, 184mm high, and 40mm deep. It provides extra protection against electromagnetic emissions. The choice of the filter depends on the drive rating. It weighs 1.455kg. It is designed to reduce conducted emissions on the supply mains and enlarge the maximum motor cable length. This product is compliant with IEC/EN 61800-3, category C1, C2 or C3, in Environment 1 (public network). Choosing the proper EMC filter on the drive rating. The product is delivered in one package. The drive is fixed onto the filter with 2 screws. The ATV12 range meets basic machine requirements united with simplicity.

Features & Benefits


• High-performance EMC filter improves electromagnetic compatibility

• Supports smooth operation for various inverter accessories

• Specifically designed for ATV9 systems

• Compact kit allows for easy installation and integration

• Sturdy construction ensures durability in industrial settings

• Enhances system reliability while minimising potential disruptions

Applications


• Used with ATV9 for optimised performance

• Suitable for requiring stable electromagnetic environments

• Effective for automation systems needing inverter support

• Ideal for industrial sectors that require dependable electrical solutions

What installation considerations should be observed with this product?


It is important to follow the installation guidelines closely to ensure compatibility and proper functionality with existing systems.

Can this product be integrated into existing industrial systems?


Yes, it is designed to work efficiently with various systems, enhancing their performance without significant modifications.

How does this product improve electromagnetic compatibility?


The embedded EMC filter reduces interference, contributing to stable operations across sensitive electrical devices.

Is maintenance required for continued operation?


Regular inspections are advisable to confirm that components function appropriately, although this product requires minimal upkeep.

What types of environments is this product suitable for?


It is designed for industrial environments, effectively managing electrical performance under varying operational conditions.

관련된 링크들