Subtotal (1 unit)*
₩4,337,060.00
단종되는 중
- 최종적인 4 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,337,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-3265
- 제조사 부품 번호:
- 6SL3120-2TE15-0AD0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Double Motor Module | |
| Product Type | Servo Drive | |
| For Use With | SINAMICS S120 | |
| Series | 6SL3120 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Double Motor Module | ||
Product Type Servo Drive | ||
For Use With SINAMICS S120 | ||
Series 6SL3120 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens Double Motor Module, 380 (H) x 50 (W) x 270mm (D), 2 x 5A Output Current - SINAMICS Series - 6SL3120-2TE15-0AD0
Keep your automated industrial equipment ticking over with this double motor module from Siemens. For effective control of machinery, it works together with your drive system to control the motion, speed and torque of motors. Thanks to its two DC link connections, you can conveniently control multiple motors with the same characteristics using one device. Compact dimensions of 380 (H) x 50 (W) x 270mm (D) make it suitable for setups where there's no space to spare. You can depend on this kind of module to power high-precision servo drives like those found in wind turbines and printing machines.
Features & Benefits
• 2 multicolour LEDs for quick visual diagnostics
• Shield connection plate assists with easy mounting
• Side-by-side motor connections for quick accessibility
• IP20-rated housing to keep your fingers safe from shocks and protect against objects larger than 12mm
Does this double motor module come with blanking plugs?
Yes, you get two blanking plugs with this product, so you can seal and protect unused sockets against airborne contaminants.
관련된 링크들
- Siemens 6SL3120 Double Motor Module
- Siemens 2.7 kW, 24V dc, 3 Phase, 5A DC Motor Controller, Current Controller Function
- Siemens SINAMICS S120 Series Inverter Module, 600V
- Siemens 6SL3255 Smart Access Web Server Module
- Siemens Interface Module 6SL3 Series Module for Use with 120KW ACTIVE LINE MODULE,6SL3100-0BE31-2AB0
- Siemens Extension Module SINAMICS G120X Series Expansion Module for Use with Motor
- Siemens Sensor Module 6SL3055 Series Sensor Module for Use with Incremental Encoder
- Siemens 6SL3055 Series Communication Module