Siemens Sensor Module 6SL3055 Series Sensor Module for Use with Incremental Encoder

Subtotal (1 unit)*

₩798,540.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 8 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩798,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-3303
제조사 부품 번호:
6SL3055-0AA00-5BA3
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Sensor Module

Product Type

Sensor Module

For Use With

Incremental Encoder

Series

6SL3055

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens Motor Accessory, 5V DC Supply Voltage, 500kHz Maximum Frequency - SINAMICS Series - 6SL3055-0AA00-5BA3


Keeping track of output signals from your industrial motor encoders is a walk in the park with this accessory from Siemens. This clever piece of kit helps to read data from incremental encoders without the DRIVE-CLIQ interface and transmit the information to your PLC. You can also use it to link extra counting devices to your system for increased capacity. With transmission speeds of between 100 to 1000kBaud, you can rest assured of lightning-fast data transfer. This product can read data from cable connections 100m apart, making it a reliable choice for long-distance communication with motors in your workplace. You'll find it used to monitor industrial motors in manufacturing plants.

Features & Benefits


• Cabinet mounting design needs no complex tools, saving time and effort

• Compact dimensions of 150 (H) x 30 (W) x 111mm (D) make it a practical choice for setups with limited space

• 5V DC voltage rating for use in low-voltage applications

How much does this motor accessory weigh?


This piece of kit weighs just 410g, so it's easy to handle during installation and won't put a strain on your cabinet.

관련된 링크들