ABB FENA-01/-11/-21 Ethernet Adapter Dual Port
- RS 제품 번호:
- 180-9682
- Distrelec 제품 번호:
- 303-96-297
- 제조사 부품 번호:
- FENA-21
- 제조업체:
- ABB
Subtotal (1 unit)*
₩1,156,580.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 10월 16일 부터 6 개 단위 배송
- 추가로 2026년 10월 30일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,156,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-9682
- Distrelec 제품 번호:
- 303-96-297
- 제조사 부품 번호:
- FENA-21
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Accessory Type | Ethernet Adapter Dual Port | |
| Product Type | Inverter Accessory | |
| For Use With | Converters and Inverters, ABB Drives | |
| Series | FENA-01/-11/-21 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Accessory Type Ethernet Adapter Dual Port | ||
Product Type Inverter Accessory | ||
For Use With Converters and Inverters, ABB Drives | ||
Series FENA-01/-11/-21 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
ABB Inverter Module, Ethernet Adapter Type, Modbus and PROFINET Connectivity - F Series - FENA-21
Keen to upgrade your motor control options? Take charge with this inverter module from ABB. It's an Ethernet adapter that adds extra network connectivity to an inverter drive, making it a cinch to remotely adjust a motor's settings from a control device. Support for Modbus and PROFINET communication protocols means the device packs plenty of control options into one unit. Labelled cable ports minimise hassle when hooking the component up to your system. As you can screw the module into a slot on the drive, you'll have it installed in no time.
Features & Benefits
• LED indicators show machine and network status for easy monitoring
• Data transfer rates of 10 and 100Mbps for use in high-speed networks
• Supports full-duplex communication to send and receive data at the same time
Applications
• Conveyor systems
• Water treatment plants
• Automotive manufacturing
How do I disconnect this module from my machine?
You can unplug the unit by simply loosening its mounting screw and pulling out its red locking latch, so there's no need to reach into your kit for special tools.
관련된 링크들
- ABB FENA Kit
- Yealink Dual-Port Gigabit Ethernet, Power Over Ethernet, RJ9 (4P4C) handset Port, USB Port T43U Power Over Ethernet VOIP
- Yealink Dual-Port Gigabit Ethernet MP54 Power Over Ethernet VOIP Phone
- Yealink Dual-Port Gigabit Ethernet T48U Power Over Ethernet VOIP Phone
- Yealink Dual-Port Gigabit Ethernet T46U Power Over Ethernet VOIP Phone
- Yealink Dual-Port Gigabit Ethernet T31G Power Over Ethernet VOIP Phone
- Yealink Power Over Ethernet, Dual-Port Gigabit Ethernet, Built-In Dual Band 2.4G/5G WiFi, Bluetooth 4.2 MP58 Power Over
- Amphenol Socapex RJ11F21G Series 6 Port RJ11 Female UTP Adapter