Trendnet 1 Port Ethernet Adapter, 10Gbps

Subtotal (1 unit)*

₩174,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩174,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
649-647
제조사 부품 번호:
TEG-10GECSFP
제조업체:
Trendnet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Trendnet

Product Type

Ethernet Adapter

Network Speed

10Gbps

Number of Ports

1

COO (Country of Origin):
CN
The Trendnet 10 Gigabit PCIe SFP+ Network Adapter offers an advanced solution for enhancing your network capabilities. Designed to transform free PCI Express slots into high-speed SFP+ connectivity, this adapter supports essential features such as VLAN tagging and jumbo frames. Its compatibility with both Windows and Linux operating systems ensures seamless integration into a variety of desktop systems. The inclusion of standard and low-profile brackets guarantees versatility in installation, accommodating different chassis designs. Ideal for environments requiring robust data transfer rates, this network adapter is crafted to deliver reliable performance while adhering to compliance standards in the U.S. and Canada. Experience a significant boost in network throughput and efficiency with this cutting-edge adapter tailored for modern networking demands.

Converts a PCIe slot into a high-speed 10G SFP+ connection

Supports 802.1Q VLAN tagging for enhanced network segmentation

Includes both standard and low-profile brackets for flexible installation

Operates effectively in diverse environments with Windows and Linux support

Features LED indicators for quick status and activity monitoring

Boasts compatibility with popular operating systems and virtual environments

Facilitates larger packet transfers, improving overall data handling efficiency

Designed for optimal cooling with dimensions that fit compact spaces

Offers a lightweight design for easy integration into existing systems

Equipped with certifications ensuring compliance with industry standards

관련된 링크들