Ixxat D-Sub 9-Pin to Male to D-Sub 9-Pin Female Interface Converter
- RS 제품 번호:
- 226-2731
- 제조사 부품 번호:
- 1.01.0001.12001
- 제조업체:
- Ixxat
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩252,420.00
마지막 RS 재고
- 최종적인 1 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩252,420.00 |
| 5 + | ₩227,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩701,460.00
- RS 제품 번호:
- 226-2731
- 제조사 부품 번호:
- 1.01.0001.12001
- 제조업체:
- Ixxat
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ixxat | |
| Product Type | Interface Converter | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Gender A | Male | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender B | Female | |
| Standards/Approvals | CE/FCC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ixxat | ||
Product Type Interface Converter | ||
Connector Type A D-Sub 9-Pin | ||
Connector Gender A Male | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender B Female | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- DE
Ixxat simplyCAN, USB-CAN-Adapter with galvanic isolation and D-Sub 9 connector
With its CAN high-speed interface, the Ixxat simplyCAN enables a fast and cost-efficient CAN bus connection of computers with USB interface. It is a suitable tool for diagnosis, configuration, and commissioning of CAN networks. Using a straightforward API, Ixxat simplyCAN can be easily integrated into various customer applications and does not require a driver installation for operation.
The PC connection is established via a native USB 1.1 Full-Speed port (12 Mbit/s), while the CAN bus side connects via a D-Sub 9 connector with galvanic isolation. This galvanic isolation provides reliable protection of the PC against overvoltage and voltage peaks.
The simplyCAN device includes a simple monitoring tool for Windows and Linux, which can be used for commissioning the adapter, displaying messages in raw format, and sending individual messages. This tool can be downloaded free of charge from the website (www.hms-networks.com/support/general-downloads).
Features and Benefits
•Cost-efficient and high-quality PC interface
•Compatible with USB 1.1, USB 2.0, and USB 3.x
•Simple API interface for fast integration into customer applications
•No driver installation required – "Plug & Play" for Windows 10 and Linux
Technical Data
•Connectors: 1 x D-Sub 9, 1 x USB Type A
•CAN bit rates: 10 kBit/s to 1 Mbit/s
•CAN interface: CAN high-speed (ISO 11898-2)
•Galvanic isolation: 800 V DC for 1 sec.
•Certification: CE, FCC
관련된 링크들
- Ixxat USB to Male to D-Sub 9-Pin Male Interface Adapter
- Ixxat D-Sub 9-Pin to D-Sub 9-Pin Interface Converter
- Ixxat USB to Male to D-Sub 9-Pin Female Interface Adapter
- Ixxat D-Sub Adapter 9-Way D-Sub to
- Anybus D-Sub 9-Pin to Female to D-Sub 9-Pin Interface Converter
- Ixxat Interface Converter
- Anybus D-Sub 9-Pin to Female to D SUB 9 Pin Male Male Interface Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter