StarTech.com USB 2.0 Interface Converter 1

Subtotal (1 unit)*

₩39,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩39,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-2833
Distrelec 제품 번호:
302-52-531
제조사 부품 번호:
ICUSB1284
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Interface Converter

Bus Type

USB 2.0

Input Port

USB Type-A (4 Pin) USB 2.0

Output Port

Centronics (36 Pin) Male

Number of Ports

1

Maximum Baud Rate

921kbps

Standards/Approvals

IEEE 1284

StarTech.com USB Converter, Parallel Printer Adapter, 0.9W Power Consumption - ICUSB1284


To get different bits of kit on the same wavelength, pick up this USB converter from StarTech.com. It's a plug-and-play device, so you can install it in a snap onto Windows-based PCs via its Centronics 36-pin male connector and USB ends. You'll find it used to connect computers to parallel printers in home and commercial office setups.

Features & Benefits


Lightning-fast data transfer USB 2.0 technology delivers faster transfer speeds, than parallel port 36-pin physical interface connection.

Streamlined design Dimensions of 1.7 (H) x 5cm (W) ensure it's a space-saving solution.

Low power consumption Powered via USB, so there's no need for an external power source.

• Broad operating temperature range between +5°C and +40°C to cope with demanding environments

• Weight of 118g for easy handling

• Plastic housings protect against knocks

FAQs


How long is this converter's cable?;It's 1.8m long, for a strain-free connection between your printer and computer.

Chipset Manufacturer


Prolific

Chipset Model


PL2305

Cable Length


1.8 m

How long is this Adapter Cable?


1.8m

Maximum Baud Rate


1.5Mbps

관련된 링크들