RS PRO Insulation Test Pistol Test Pistol

Subtotal (1 unit)*

₩550,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩550,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
917-6301
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Test Pistol

Product Type

Insulation Test Pistol

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Insulation Test Pistol


This RS PRO insulation test pistol is a great choice when you're looking for a safe and reliable device to test high voltage applications. It allows you to measure the voltage of your device or circuit, protecting you against direct contact with dangerous high voltages.

This device features an ergonomic design to ensure you can use it safely and comfortably, especially when you need to perform a large number of tests on a daily basis. It has a robust plastic housing and a Teflon guard ring for additional resistance to wear and impact. For added safety, this device has a high-voltage-proof plug that you can connect to a flexible safety cable.

You can use this test pistol with other electrical safety tester accessories from the RS PRO GPT-9000 series. The device complies with CE (Conformité Européenne) and meets EN 50 191 safety standards so you can rest assured it's a reliable product. It also meets American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control requirements, assuring you that the risk of electrostatic discharge is reduced.

Features and Benefits


• Test pistol accessory type

• Compatible with RS PRO GPT-9000 series

관련된 링크들