Rittal Acrylic, Aluminium IP54 Inspection Window for use with AX 1050000, 1350000 and1007000 Enclosures instead of the
- RS 제품 번호:
- 202-3963
- 제조사 부품 번호:
- 2763010
- 제조업체:
- Rittal
대량 구매 할인 받기
5개 더 담고 ₩108,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩543,240.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩543,240.00 | - |
| 5 + | ₩521,520.00 | ₩108,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3963
- 제조사 부품 번호:
- 2763010
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Product Type | Inspection Window | |
| Length | 497mm | |
| Width | 497mm | |
| Height | 500mm | |
| Material | Acrylic, Aluminium | |
| For Use With | AX 1050000, 1350000 and1007000 Enclosures instead of the Door | |
| IP Rating | IP54 | |
| Series | AX 2763.010 | |
| Standards/Approvals | IEC 60529 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Product Type Inspection Window | ||
Length 497mm | ||
Width 497mm | ||
Height 500mm | ||
Material Acrylic, Aluminium | ||
For Use With AX 1050000, 1350000 and1007000 Enclosures instead of the Door | ||
IP Rating IP54 | ||
Series AX 2763.010 | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DE
Rittal Series FT Inspection Window, 497mm Length, 497mm Width - 2763010
This inspection window serves as an efficient alternative to doors for AX enclosures. Designed for external mounting, it boasts dimensions of 497mm in length and width, with a depth of 62mm. The frame is constructed from anodised aluminium, while the glass panel is made from durable acrylic, ensuring both durability and clarity for inspections.
Features & Benefits
• IP54 rating protects against dust and water ingress
• Designed for external mounting on AX enclosures
• Easy installation facilitates user-friendly operation
• Supplied with a plastic handle and lock for security
• Optimal viewing area of 437mm x 437mm for component visibility
Applications
• Ideal for external access in AX series enclosures
• Utilised for visual inspection in electrical automation
• Suitable for mechanical enclosures requiring transparent access
• Compatible with various AX enclosure models for versatile use
How does the IP54 rating enhance performance in industrial settings?
The IP54 rating ensures that the window is resistant to both dust and splashes of water, making it suitable for environments where moisture and contaminants may be present.
What materials are used in the construction, and how do they benefit usage?
The frame is made from anodised aluminium, providing excellent resistance to corrosion, while the acrylic panel allows for clear visibility of internal components without compromising strength.
What is the maximum depth available for components behind the window?
The build depth for components is maximised at 58mm, ensuring ample space for various installations.
Can the inspection window be used for both standard and stainless steel AX enclosures?
Yes, the inspection window is designed to fit both standard and stainless steel versions of AX enclosures, offering versatility in application.
관련된 링크들
- Rittal Aluminium IP54 Inspection Window for use with 1350000 and1007000 Enclosures instead of the Door, AX 1050000
- Rittal Aluminium, Acrylic IP54 Inspection Window for use with 1339000 and1009000 Enclosures instead of the Door, AX
- Rittal Aluminium, Acrylic IP54 Inspection Window for use with 1060000 and1360000 Enclosures instead of the Door, AX
- Rittal Aluminium, Acrylic IP54 Inspection Window for use with AX 1039000, 1339000 and1009000 Enclosures instead of the
- Rittal Acrylic, Aluminium IP54 Inspection Window for use with 1060000 and1360000 Enclosures instead of the Door,
- Rittal Aluminium IP54 Inspection Window for use with 1076000 and1376000 Enclosures instead of the Door, AX 1012000
- Rittal Transparent Acrylic IP54 Inspection Window
- Legrand Inspection Window