Turbotech TTBS150 17 mm probe Inspection Camera, 1 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- RS 제품 번호:
- 253-2627
- 제조사 부품 번호:
- TTBS150
- 제조업체:
- Turbotech
Subtotal (1 unit)*
₩815,460.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩815,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-2627
- 제조사 부품 번호:
- TTBS150
- 제조업체:
- Turbotech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Turbotech | |
| Product Type | Inspection Camera | |
| Probe Length | 1m | |
| Probe Diameter | 17mm | |
| Screen Resolution | 640 x 480 pixel | |
| Illumination Type | LED | |
| Minimum Focus Distance | 50mm | |
| Battery Type | Lithium-ion | |
| Sub Type | Replacement Camera | |
| Field of View FOV | 68° | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Turbotech | ||
Product Type Inspection Camera | ||
Probe Length 1m | ||
Probe Diameter 17mm | ||
Screen Resolution 640 x 480 pixel | ||
Illumination Type LED | ||
Minimum Focus Distance 50mm | ||
Battery Type Lithium-ion | ||
Sub Type Replacement Camera | ||
Field of View FOV 68° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Turbotech inspection camera is stretchable for use in areas inaccessible to the naked eye 61mm LCD display with high resolution. It has flexible and durable probe with dimmable LED light. It is used in electricity, plumbing, HVAC, aeronautics, automotive industry.
Image rotation 180° up and down
Auto standby
Dust and water proof
관련된 링크들
- Turbotech TTBS060 17 mm probe Inspection Camera, 1 m Probe Length, 480 x 234 pixel Resolution, LED Illumination
- RS PRO 8 mm probe Inspection Camera, 880 mm Probe Length, 640 x 480 pixel Resolution, LED Illumination, ABS
- RS PRO 9 mm probe Inspection Camera Kit, 1 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner VideoScope XXL 9 mm probe Inspection Camera, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 088.819A 9 mm probe Inspection Camera, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner SnakeCamera G3 9 mm probe Inspection Camera, 10 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- RS PRO 8 mm probe Inspection Camera Kit, 880 mm Probe Length, 640 x 480 pixel Resolution, LED Illumination, ABS
- Laserliner 082.215A 6 mm probe Inspection Camera, 1 m Probe Length, 640 x 480 pixel Resolution, LED Illumination