Laserliner 092.941A 6 mm probe Inspection Camera Kit, 1.5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination

Subtotal (1 unit)*

₩1,237,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,237,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-5837
제조사 부품 번호:
092.941A
제조업체:
Laserliner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Laserliner

Product Type

Inspection Camera Kit

Probe Length

1.5m

Probe Diameter

6mm

Screen Resolution

640 x 480 pixel

Illumination Type

LED

Minimum Focus Distance

10mm

Sub Type

Flexible Camera

Battery Type

Lithium-ion

Number of Batteries

1

Probe Waterproof Rating

IP68

Field of View FOV

53°

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Laserliner VideoFlex G4 Micro is a professional video inspection system suitable for very small openings. This system allows hard-to-reach places, such as in pipes, wall cavities and motor vehicles to be visually inspected. It has It has 3.7V li-ion battery pack. It has 1.5 m long probes and The efficient LED object lighting ensures reliable image capture, even in poor conditions. The ergonomically designed device fits well in the hand and is also comfortable to use, even after extended periods of work.

It has 2x digital zoom in 20 percent increments

It supports micro SD memory card up to 16 GB

It has USB type C and RCA video output ports

It is IP68 rated

관련된 링크들