Laserliner 092.940B 9 mm probe Inspection Camera Kit, 10 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- RS 제품 번호:
- 220-5836
- 제조사 부품 번호:
- 092.940B
- 제조업체:
- Laserliner
Subtotal (1 unit)*
₩1,705,040.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,705,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-5836
- 제조사 부품 번호:
- 092.940B
- 제조업체:
- Laserliner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Laserliner | |
| Product Type | Inspection Camera Kit | |
| Probe Length | 10m | |
| Probe Diameter | 9mm | |
| Screen Resolution | 640 x 480 pixel | |
| Illumination Type | LED | |
| Minimum Focus Distance | 10mm | |
| Number of Batteries | 1 | |
| Sub Type | Flexible Camera | |
| Battery Type | Lithium-ion | |
| Field of View FOV | 53° | |
| Probe Waterproof Rating | IP68 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Laserliner | ||
Product Type Inspection Camera Kit | ||
Probe Length 10m | ||
Probe Diameter 9mm | ||
Screen Resolution 640 x 480 pixel | ||
Illumination Type LED | ||
Minimum Focus Distance 10mm | ||
Number of Batteries 1 | ||
Sub Type Flexible Camera | ||
Battery Type Lithium-ion | ||
Field of View FOV 53° | ||
Probe Waterproof Rating IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laserliner VideoFlex G4 Ultra Plus Set is a professional video inspection system for use over very long distances. It allows hard-to-reach places, such as in pipes, wall cavities and motor vehicles to be visually inspected. It has It has 3.7V li-ion battery pack. It has 10 m and 1.5 m long probes and it's efficient LED object lighting ensures reliable image capture, even in poor conditions. The ergonomically designed device fits well in the hand and is also comfortable to use, even after extended periods of work.
It has 2x digital zoom in 20 percent increments
It supports micro SD memory card up to 16 GB
It has USB type C and RCA video output ports
It is IP68 rated
관련된 링크들
- Laserliner 092.940A 9 mm probe Inspection Camera Kit, 10 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.943B 9 mm probe Inspection Camera Kit, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.943A 9 mm probe Inspection Camera Kit, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.928B 7.9 mm probe Inspection Camera, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.945A 9 mm probe Inspection Camera Kit, 1 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.944A 9 mm probe Inspection Camera Kit, 1 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.942A 9 mm probe Inspection Camera Kit, 1.5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.941A 6 mm probe Inspection Camera Kit, 1.5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination