Laserliner 092.277A 3.9 mm probe Videoscope Kit, 1 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- RS 제품 번호:
- 330-901
- 제조사 부품 번호:
- 092.277A
- 제조업체:
- Laserliner
Subtotal (1 unit)*
₩8,996,000.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,996,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 330-901
- 제조사 부품 번호:
- 092.277A
- 제조업체:
- Laserliner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Laserliner | |
| Probe Length | 1m | |
| Product Type | Videoscope Kit | |
| Probe Diameter | 3.9mm | |
| Screen Resolution | 640 x 480 pixel | |
| Illumination Type | LED | |
| Minimum Focus Distance | 30mm | |
| Field of View FOV | 120° | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Laserliner | ||
Probe Length 1m | ||
Product Type Videoscope Kit | ||
Probe Diameter 3.9mm | ||
Screen Resolution 640 x 480 pixel | ||
Illumination Type LED | ||
Minimum Focus Distance 30mm | ||
Field of View FOV 120° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laserliner Professional video inspection system with extremely compact camera head is ideal for precise visual inspections of small openings, for example in motor vehicles or machines. The watertight, movable camera head can be optimally adjusted for the location using the 3D control. Thanks to the object illumination with six high performance ceramic LEDs, clear images can be achieved even under the worst conditions. The high contrast TFT display rotates the image in 90° steps.
Clear images even under the worst conditions
Manual 3D control of titanium camera head which moves through maximum 160°
Sturdy and durable adjustment mechanism
Powerful object lighting thanks to 6 high performance ceramic LEDs
Image rotation in 90° increments
Image and video REC function on SDHC memory card
High grade and long life flexible tungsten tubing
Multilingual On Screen Display
관련된 링크들
- Laserliner VideoScope XXL 9 mm probe Inspection Camera, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.928B 7.9 mm probe Inspection Camera, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.940A 9 mm probe Inspection Camera Kit, 10 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.940B 9 mm probe Inspection Camera Kit, 10 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.942A 9 mm probe Inspection Camera Kit, 1500 mm Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.943B 9 mm probe Inspection Camera Kit, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.945A 9 mm probe Inspection Camera Kit, 1 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.944A 9 mm probe Inspection Camera Kit, 1 m Probe Length, 640 x 480 pixel Resolution, LED Illumination