Molex Crimp Extraction Tool, T9999 Series, Pin Contact, Extraction Tool Contact

Subtotal (1 unit)*

₩84,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 28 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩84,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
822-7569
제조사 부품 번호:
11-03-0003
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Sub Type

Extraction Tool

Product Type

Crimp Extraction Tool

Contact Type

Pin

Series

T9999

Standards/Approvals

No

제외

Molex Crimp Extraction Tool, For 3.96mm Pitch Terminals, SVHC-Free - T9999 Series - 11-03-0003


Remove terminals from plugs and receptacle housings in a jiffy, thanks to this crimp extraction tool from Molex. You can use it to pull out 3.96mm pitch terminals from the 1796, 1799, 4366 and 4573 series. Getting to grips with the tool is easy. All you need to do is insert it into the appropriate slot of the connector housing then simply depress the locking tabs and pull the terminal out.

• Designed specifically for use with card edge connector contacts

• Simple to use, making it ideal for both professional and domestic jobs

Applications


• Electronics repairs

• Broadcasting equipment

• Automation projects

Can I use this crimp extraction tool to extract right-angled terminals?


Yes, you can use this versatile tool to extract 3.96mm right-angled terminals, as well as bifurcated, straight-on Dualcon and cantilever straight-on terminals.

Mini-Fit Junior Tools and Accessories


710-6552 is a Parallel action crimp tool for terminating standard Mini Fit Jr Crimp Terminals 22-28 AWG and HCS crimp contacts.

The extraction tool 215-5900 is suitable for standard and HCS crimps.

The Hand Crimp Tool 501-083 is suitable for Mini Fit Jr Crimp Terminals 16-24 AWG.

797-8913 is a Strain Relief for 8 way Mini-Fit Jr Series connectors without mounting ears.

Molex Minifit Jr.™ Series


관련된 링크들