Molex Insertion & Extraction Tool, HANDTOOL Series, Extraction & Insertion Tool Contact, Contact size 2.13 mm

Subtotal (1 unit)*

₩82,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 60 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩82,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
710-6473
Distrelec 제품 번호:
302-97-183
제조사 부품 번호:
11-01-0168
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Sub Type

Extraction & Insertion Tool

Product Type

Insertion & Extraction Tool

Contact Size

2.13 mm

Series

HANDTOOL

For Use With

MLX 2.13 mm (.084 in) Diameter Pin and Socket Crimp Terminals

Standards/Approvals

No

COO (Country of Origin):
US

Molex Extraction Tool, 34.2g Weight, Manual Operation - HANDTOOL Series - 11-01-0168


Got a stubborn terminal that won't budge from your crimp connector? This extraction tool from Molex is just what you need to take it out. It's a simple hand instrument that pushes out the conductor from your connecting component so you can reuse it on another application. Specifically designed to remove MLX 2.13mm diameter terminals from their housings (720-6132) without stress, it saves both your fingers and your appliances from damage.

Features & Benefits


• Comfortable handle offers a firm grip on the task at hand

• Red handle colour makes it easy to pick out in your toolbox

Applications


• Measurement and instrumentation devices

• Consumer electronics

• Medical facilities

What maintenance does this extraction tool need?


You can keep it in prime condition by making sure it's clean and stays dry at all times. It's also important to inspect the tool end for wear, to make sure it can do its job properly.

Insertion/Extraction tool for MLX Series 42024, 42023


This can be used with Crimp Terminals 42024 Series See Stock numbers 670-4196, 670-4199, 670-6252

24-30AWG

Molex MLX Series (0.084in./2.13mm Ø)


관련된 링크들