Molex Extraction Tool, HANDTOOL Series, Extraction Tool Contact

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 10 units)*

₩551,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 2026년 12월 21일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
10 - 10₩55,120.00₩551,200.00
20 - 30₩54,018.00₩540,180.00
40 +₩52,940.00₩529,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
189-1471
제조사 부품 번호:
11-03-0006
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Sub Type

Extraction Tool

Product Type

Extraction Tool

Series

HANDTOOL

Tip Width

2.36 mm

For Use With

Loose Piece Terminal

Standards/Approvals

No

COO (Country of Origin):
US

Molex Extraction Tool, 2.36mm Tip Width - 11-03-0006


This extraction tool by Molex, with a tip width of 2.36 mm and part of the 207121 series, is a VITAL component for various application tooling needs. Designed for precision and efficiency, this tool ensures accurate extraction processes, making it a valuable asset in the automation and electronics industries.

Features & Benefits


• Versatile tool type suitable for plug and receptacle contact types

• Tip width of 2.36 mm for precise extraction

• Part of the 207121 series for seamless compatibility

• Extraction hand tool for manual level of automation

Applications


• Ideal for use with loose piece terminals

• Suitable for manual extraction processes in a global geographic area

Can it be used with other Molex specific connector systems?


It is recommended to use Molex tooling for full qualification of connector systems.

Will it work with terminals from other manufacturers?


The qualification for full connector system is the responsibility of the customer if using non-Molex tooling.

Is this tool compatible with automated extraction processes?


This tool is primarily designed for manual extraction, ensuring precision and control.

Can this extraction tool be used for high-traffic applications?


The Molex Extraction Tool is suitable for a wide range of extraction needs, providing reliable performance.

Will it require additional accessories for usage?


This tool comes ready for extraction purposes, making it a convenient and effective choice.

관련된 링크들