DMC Insertion Tool, MS24256A16 Series, Crimp Contact, Insertion Tool Contact, Contact size 16 AWG
- RS 제품 번호:
- 446-197
- 제조사 부품 번호:
- DAK16
- 제조업체:
- DMC
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩257,500.00
단종되는 중
- 37 개 단위 배송 준비 완료
- 2026년 11월 30일 부터 최종 4 개 단위 배송
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩257,500.00 | - |
| 5 - 9 | ₩248,200.00 | 3% |
| 10 - 24 | ₩245,220.00 | 4% |
| 25 - 49 | ₩238,060.00 | 7% |
| 50 + | ₩236,980.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 446-197
- 제조사 부품 번호:
- DAK16
- 제조업체:
- DMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DMC | |
| Product Type | Insertion Tool | |
| Sub Type | Insertion Tool | |
| Contact Type | Crimp | |
| Contact Size | 16 AWG | |
| Series | MS24256A16 | |
| Overall Length | 133.35mm | |
| Tip Width | 3.48 mm | |
| Tip Length | 10.67mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 DMC | ||
Product Type Insertion Tool | ||
Sub Type Insertion Tool | ||
Contact Type Crimp | ||
Contact Size 16 AWG | ||
Series MS24256A16 | ||
Overall Length 133.35mm | ||
Tip Width 3.48 mm | ||
Tip Length 10.67mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
Manufacturer's Warranty
162GB Tooling
Easy to use connector contact insertion and extraction tools, ideally suited to the 162GB and 162IP series of connectors, but may be used with crimp contacts for other connector styles, including MIL-C-5015 and MIL-C-26482. Size 16 tools are blue and size 20 tools are red.
관련된 링크들
- DMC Insertion Tool, MS24256A20 Series, Crimp Contact, Insertion Tool Contact, Contact size 20 AWG
- DMC Crimp Extraction Tool, MS24256R16 Series, Crimp Contact, Extraction Tool Contact, Contact size 16 AWG
- DMC Crimp Extraction Tool, MS24256R20 Series, Crimp Contact, Extraction Tool Contact, Contact size 20 AWG
- Glenair Insertion Tool, ITS Series, Crimp Contact, Insertion Tool Contact, Contact size 3.96 mm
- Glenair Insertion & Extraction Tool, DAK Series, Pin Contact, Contact size 2.84 mm
- TE Connectivity Insertion & Extraction Tool, Crimp Contact, Extraction & Insertion Tool Contact, Contact size 16 AWG
- TE Connectivity Insertion & Extraction Tool, Crimp Contact, Extraction & Insertion Tool Contact
- Phoenix Contact Insertion & Extraction Tool, 1604 Series, Crimp Contact, Insertion & Extraction Tool Contact, Contact