Glenair Insertion & Extraction Tool, DAK Series, Pin Contact, Contact size 2.84 mm

Subtotal (1 unit)*

₩337,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 22일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩337,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
713-3450
제조사 부품 번호:
DAK32
제조업체:
Glenair
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Glenair

Product Type

Insertion & Extraction Tool

Contact Type

Pin

Contact Size

2.84 mm

Series

DAK

Overall Length

165.1mm

Tip Width

3.51 mm

Standards/Approvals

No

COO (Country of Origin):
US

Manufacturer's Warranty


Glenair VG95234 Tooling


A selection of tooling suitable for the Glenair VG95234 conforming panel/wall mount connectors.

VG95234 Conforming Connectors


Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

관련된 링크들