Bulgin Circular Connector, 6 Contacts, Cable, Miniature Connector, Socket, Female, IP69K, IP66, IP68, Buccaneer 4000

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 5 units)*

₩153,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
5 - 5₩30,652.00₩153,260.00
10 - 15₩29,888.00₩149,440.00
20 +₩29,428.00₩147,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-6977
Distrelec 제품 번호:
304-49-171
제조사 부품 번호:
PXP4011/06S/6570
제조업체:
Bulgin
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bulgin

Product Type

Circular Connector

Number of Contacts

6

Mount Type

Cable

Current

3A

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP69K, IP66, IP68

Series

Buccaneer 4000

Orientation

Straight

Voltage

600V

Shell Size

20

Minimum Operating Temperature

-40°C

Mating Type

Quick Connect

Termination Type

Crimp

Housing Material

Polymer

Maximum Operating Temperature

120°C

Pole Format

6

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
TN
The 4000 Series brings high power and data in a Compact form factor. Its small and mightycharacteristics make it Ideal for power and data applications across a wide variety of Markets.

2, 3, 4, 6, 8, 10 & 12 pole configuration

Power ratings up to 13A, 600V

Cable range from 3 to 7mm

Diameter over coupling ring 19.7mm

Flex, Flex In-Line, Rear Panel andPCB mounting body styles

Colour coded O-rings & washers for easy identificaiton purposes

Plug and Socket versions in all body styles

Flame Retardant moulding material

Contacts supplied separately (except PCB versions)

Sealing caps available

Crimp and solder contacts

In-Line Flex Cable Connector PXP4011 Series 6 Pole Socket 6.5mm-7.0mm Cable

Mates with Flex Cable connector PXP4010

Pin or socket

2, 3, 4, 6, 8, 10 & 12 pole

For in-line cable connection

Contacts supplied separately

관련된 링크들