Bulgin Circular Connector, 6 Contacts, Cable, Miniature Connector, Plug, Female, IP68, IP66, IP69K, Buccaneer 4000
- RS 제품 번호:
- 174-6911
- Distrelec 제품 번호:
- 304-49-151
- 제조사 부품 번호:
- PXP4010/06S/6570
- 제조업체:
- Bulgin
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩6,160.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩123,000.00
일시적 품절
- 2026년 11월 23일 부터 55 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 5 - 5 | ₩24,600.00 | ₩123,000.00 | - |
| 10 - 15 | ₩23,984.00 | ₩119,920.00 | ₩6,160.00 |
| 20 + | ₩23,616.00 | ₩118,080.00 | ₩19,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-6911
- Distrelec 제품 번호:
- 304-49-151
- 제조사 부품 번호:
- PXP4010/06S/6570
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| Number of Contacts | 6 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | Miniature | |
| Current | 3A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68, IP66, IP69K | |
| Orientation | Straight | |
| Series | Buccaneer 4000 | |
| Voltage | 600V | |
| Mating Type | Quick Connect | |
| Termination Type | Crimp | |
| Shell Size | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | Polymer | |
| Pole Format | 6 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
Number of Contacts 6 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size Miniature | ||
Current 3A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68, IP66, IP69K | ||
Orientation Straight | ||
Series Buccaneer 4000 | ||
Voltage 600V | ||
Mating Type Quick Connect | ||
Termination Type Crimp | ||
Shell Size 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Housing Material Polymer | ||
Pole Format 6 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- TN
The 4000 Series brings high power and data in a Compact form factor. Its small and mightycharacteristics make it Ideal for power and data applications across a wide variety of Markets.
2, 3, 4, 6, 8, 10 & 12 pole configuration
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Flex Cable Connector PXP4010 Series 6 Pole Socket 6.5mm-7.0mm Cable
Mates with Flex In-line or Panel mounting versions PXP4011, PXP4013
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
¼ turn locking ring
Contacts supplied separately
관련된 링크들
- Bulgin Circular Connector, 6 Contacts, Cable, Miniature Connector, Plug, Female, IP68, IP66, IP69K, Buccaneer 4000
- Bulgin Circular Connector, 10 Contacts, Cable, Miniature Connector, Plug, Female, IP69K, IP68, IP66, Buccaneer 4000
- Bulgin Circular Connector, 4 Contacts, Cable, Miniature Connector, Plug, Female, IP66, IP68, IP69K, Buccaneer 4000
- Bulgin Circular Connector, 2 Contacts, Cable, Miniature Connector, Plug, Female, IP69K, IP66, IP68, Buccaneer 4000
- Bulgin Circular Connector, 2 Contacts, Cable, Miniature Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 4000 Series
- Bulgin Circular Connector, 4 Contacts, Cable, Miniature Connector, Plug, Male, IP69K, IP68, IP66, Buccaneer 4000 Series
- Bulgin Circular Connector, 6 Contacts, Cable, Miniature Connector, Plug, Male, IP68, IP69K, IP66, Buccaneer 4000 Series
- Bulgin Circular Connector, 4 Contacts, Cable, Miniature Connector, Socket, Female, IP68, IP66, IP69K, Buccaneer 4000