Siemens Industrial Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP67, 6GK1908 Series
- RS 제품 번호:
- 899-892
- 제조사 부품 번호:
- 6GK1908-0DC10-6AA0
- 제조업체:
- Siemens
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 899-892
- 제조사 부품 번호:
- 6GK1908-0DC10-6AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Number of Contacts | 5 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Cable | |
| Current | 3A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 6GK1908 | |
| Orientation | Straight | |
| Voltage | 60V | |
| Coding | A Coded | |
| Mating Type | Screw | |
| Termination Type | Screw | |
| Shell Size | M12 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 5 | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Number of Contacts 5 | ||
Product Type Industrial Circular Connector | ||
Mount Type Cable | ||
Current 3A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 6GK1908 | ||
Orientation Straight | ||
Voltage 60V | ||
Coding A Coded | ||
Mating Type Screw | ||
Termination Type Screw | ||
Shell Size M12 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature 85°C | ||
Pole Format 5 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens Control M12 Cable Connector PRO enables easy on-site assembly for connecting IO-Link sensors and actuators in industrial automation networks. Its robust plastic enclosure guarantees reliable operation across demanding manufacturing environments.
Female 5-pin A-coded connection socket
Field-assemblable for flexible on-site installation
Maximum voltage rating of 60 V
Amperage of 3 A per contact
관련된 링크들
- Siemens Industrial Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP67, 6GK1908 Series
- Siemens 6GK1908 Series Connector for Use with 6GK Series, ET 200 Series
- Siemens Circular Connector, 5 Contacts, Cable, M12 Connector, Plug, IP67
- Siemens Industrial Circular Connector, 4 Contacts, Cable, M12 Connector, Plug, Male, IP67, 6GK1901 Series
- Siemens Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, 6GK Series
- Siemens Circular Connector, 4 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, 6GK Series
- Siemens Circular Connector, 1 Contacts, Plug, IP20
- Siemens Circular Connector, 1 Contacts, M12 Connector, Plug, Female, IP65, IP67, 6GK Series

