Amphenol Air LB Circular Connector Backshell, Cable, 2 Connector, Male/Female, IP66, IP67, ECTA 133 Series
- RS 제품 번호:
- 802-261
- 제조사 부품 번호:
- 63302PEM
- 제조업체:
- Amphenol Air LB
N
Subtotal (1 unit)*
₩517,514.00
일시적 품절
- 2027년 8월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩517,514.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 802-261
- 제조사 부품 번호:
- 63302PEM
- 제조업체:
- Amphenol Air LB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Air LB | |
| Product Type | Circular Connector Backshell | |
| Mount Type | Cable | |
| Connector Size | 2 | |
| Contact Gender | Male/Female | |
| IP Rating | IP66, IP67 | |
| Orientation | Straight | |
| Series | ECTA 133 | |
| Mating Type | Push Pull | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Aluminium Alloy | |
| Standards/Approvals | VDE | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Air LB | ||
Product Type Circular Connector Backshell | ||
Mount Type Cable | ||
Connector Size 2 | ||
Contact Gender Male/Female | ||
IP Rating IP66, IP67 | ||
Orientation Straight | ||
Series ECTA 133 | ||
Mating Type Push Pull | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Housing Material Aluminium Alloy | ||
Standards/Approvals VDE | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB size 00 straight circular connector backshell from the ECTA series. Constructed from stainless steel, this component provides mechanical strain relief and environmental protection for integrated cable assemblies.
High-grade stainless steel construction
Designed for ECTA circular connector series
관련된 링크들
- Amphenol Air LB, ECTA 133Size 2 Straight Circular Connector Backshell, For Use With ECTA 133 Connector Series
- Amphenol Air LB, ECTA 133Size 0 Straight Circular Connector Backshell, 1-Way
- Amphenol Air LB, ECTA 133Size 1 Straight Circular Connector Backshell, 1-Way
- Amphenol Air LB, ECTA 133Size 1 Straight Circular Connector Backshell, For Use With ECTA 133 Connector Series
- Amphenol Air LB, ECTA 133Size 3 Straight Circular Connector Backshell, For Use With ECTA 133 Connector Series
- Amphenol Air LB, ECTA133 Straight Backshell, For Use With Circular Connector
- Amphenol Air LB, ECTA133Size 2 Straight Backshell, For Use With Circular Connector
- Amphenol Air LB, ECTA 133Size 3 Straight Circular Connector Backshell, For Use With Connector
