Eaton Red Indicator Lamp, 24V, 15mcd
- RS 제품 번호:
- 258-897
- 제조사 부품 번호:
- 284931 Z-BEL/R24
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩72,540.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩72,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 258-897
- 제조사 부품 번호:
- 284931 Z-BEL/R24
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Indicator Lamp | |
| Voltage | 24V | |
| Light Output Colour | Red | |
| Length | 80mm | |
| Luminous Intensity | 15mcd | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Indicator Lamp | ||
Voltage 24V | ||
Light Output Colour Red | ||
Length 80mm | ||
Luminous Intensity 15mcd | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- RO
The Eaton single light indicator is designed for versatility in various environments, demonstrating a robust construction with an integrated flashing function. The product features a sleek LED design that ensures optimal luminosity while operating at a rated voltage of 24AC/DC. Ideal for electrical panel installations, it boasts a standard front dimension, making it suitable for modular systems. Its easy mounting capability on top-hat rails enhances installation efficiency, while the protective features ensure compliance with safety regulations. Crafted for durability, this product is both efficient and effective, ensuring reliability for a wide range of applications.
Integrated flashing function enhances visibility in operational settings
Compact design allows for convenient installation in minimal space
Constructed to conform to IEC/EN standards for safety assurance
LED technology offers energy efficiency and prolonged service life
Degree of protection IP40 ensures reliability in various environments
Current-dependent heat dissipation maintains operational integrity
Modular spacing compatibility simplifies integration into existing systems
관련된 링크들
- Eaton Green Indicator Lamp, 24V, 15mcd
- Eaton Red Indicator Lamp, 230V, 5 mm Diameter, 15mcd
- Eaton Green Indicator Lamp, 230V, 15mcd
- Eaton Red Indicator Lamp, 230V, 15mcd
- Eaton Indicator Lamp, 24V, 15mcd
- Eaton Indicator Lamp, 230V, 15mcd
- EAO Red LED Indicator Lamp, 24 V ac, 24V dc, 400mcd
- RS PRO Red Indicator Lamp Multichip, E10 Base, 10 mm Diameter, 105mcd, 110 mcd