Eaton Green Indicator Lamp, 230V, 15mcd
- RS 제품 번호:
- 257-977
- 제조사 부품 번호:
- 284930 Z-BEL/G230
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩72,540.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩72,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-977
- 제조사 부품 번호:
- 284930 Z-BEL/G230
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Voltage | 230V | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Green | |
| Length | 80mm | |
| Luminous Intensity | 15mcd | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Voltage 230V | ||
Product Type Indicator Lamp | ||
Light Output Colour Green | ||
Length 80mm | ||
Luminous Intensity 15mcd | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- RO
The Eaton innovative single light is designed to meet the demands of various applications with its versatile features. The Eaton single light offers reliable illumination with an integrated flashing function, ensuring that it stands out in any environment. Constructed for both AC and DC voltage, this product boasts a striking green LED colour and a luminosity of 15mcd, making it not only functional but also visually appealing. With a compact design measuring 45 mm in front dimensions, it fits seamlessly into any installation scenario. Its top-hat rail mounting capability enhances its adaptability, allowing quick and easy setup while adhering to stringent compliance standards such as IEC/EN 60669. This solution combines practicality with advanced engineering, making it a staple for electrical installations.
Integrated flashing function enhances visibility
Designed for both AC and DC voltage for increased versatility
Compact front dimension allows for easy integration into existing setups
Top-hat rail mounting simplifies installation
Conforms to international standards for safety and reliability
Low power consumption with efficient heat dissipation
Suitable for a wide range of applications in electrical installations
관련된 링크들
- Eaton Green Indicator Lamp, 24V, 15mcd
- Eaton Green Indicator Lamp, 230V, 15mcd
- Eaton Red Indicator Lamp, 230V, 5 mm Diameter, 15mcd
- Eaton Indicator Lamp, 230V, 15mcd
- Eaton Red Indicator Lamp, 24V, 15mcd
- Eaton Red Indicator Lamp, 230V, 15mcd
- Eaton Indicator Lamp, 24V, 15mcd
- EAO Green Indicator Lamp, 230 V ac, 230V dc, 9.5 mm Diameter, 5mcd