Eaton Red Indicator Lamp, 230V, 16 mm Diameter

Subtotal (1 unit)*

₩38,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩38,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-119
제조사 부품 번호:
082157 L-PKZ0-RT(230V)
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Indicator Lamp

Voltage

230V

Light Output Colour

Red

Diameter

16mm

Length

50mm

Standards/Approvals

CE

Series

L-PKZ0

제외

COO (Country of Origin):
DE
The Eaton Moeller series L-PKZ0 indicator light is designed to bring clarity and visibility to your operational setups. With its striking red LED and neons, this product ensures that equipment status is prominently displayed, capturing attention even in the most demanding environments. Engineered for a voltage range of 110V to 230V, it is ideal for various applications, seamlessly fitting into both AC and DC systems. The compact design, with dimensions of 50 mm in length and 17 mm in width, suits a variety of installations and spaces. Crafted from durable plastic, this indicator light is built to withstand environmental variables while maintaining optimal performance. Moreover, the thoughtful design includes features that cater to safety and compliance, making it a reliable choice for enhancing operational efficiency.

Robust plastic housing ensures durability against environmental challenges

Red lens provides high visibility, crucial for operational awareness

Suitable for both AC and DC applications, promoting versatility in usage

Designed with compliance to international safety standards, offering peace of mind

Compact size makes it adaptable for diverse installation requirements

Optimised operating temperature range from -25 °C to 55 °C meets industrial demands

Electric connection type via cable simplifies installation and maintenance needs

Light source longevity minimises frequent replacements, enhancing cost-effectiveness

관련된 링크들