Eaton Red Indicator Lamp, 400V, 16 mm Diameter

Subtotal (1 unit)*

₩38,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩38,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-023
제조사 부품 번호:
082158 L-PKZ0-RT(400V)
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Indicator Lamp

Voltage

400V

Light Output Colour

Red

Diameter

16mm

Length

50mm

Standards/Approvals

CE

Series

L-PKZ0

제외

COO (Country of Origin):
DE
The Eaton Moeller series L-PKZ0 Indicator Light is designed for superior performance and reliability in a variety of applications. This robust indicator light features a striking red LED that ensures high visibility, making it an ideal choice for environments where clear signalling is paramount. With its durable plastic housing, the L-PKZ0 is built to withstand the rigours of industrial use. Whether used in control panels or machinery, this accessory guarantees that operators are always informed of critical system statuses. Engineered for use with a versatile voltage range, it simplifies installation and enhances functionality in your electrical setups, transforming how you manage indicators in complex systems.

High-visibility red lens ensures easy identification from a distance

Designed with a durable plastic bezel for long-lasting performance

Compatible with both AC and DC voltage types for increased versatility

Configured to fit standard openings, allowing for simplified installation

Resistant to a wide temperature range, making it suitable for diverse environments

Optimised for low power consumption while maintaining brightness

Specifically designed to meet stringent compliance standards for safety

Lightweight construction eases handling during installation

관련된 링크들