RS PRO White Indicator Lamp Single Chip, 24 V ac, 24V dc, Wedge Base, 5.75 mm Diameter

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩14,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 194 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩14,720.00
25 - 49₩14,280.00
50 - 99₩13,840.00
100 - 499₩13,540.00
500 +₩11,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-377
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Indicator Lamp

Voltage

24V ac, 24V ac

Light Output Colour

White

Lamp Base

Wedge

Chip Type

Single Chip

Diameter

5.75mm

Length

16.75mm

Life Hours

100000h

COO (Country of Origin):
GB

RS PRO LED Indicators


From the great value brand RS PRO, comes a range of high-quality E10 ac/dc LED Indicators. These LEDs have a wedge base, making them a fantastic fit for your application. With 100,000 hours of life in every model, These RS Pro LED bulbs are a great choice. All models are highly reliable and excellent quality.

RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:


  • Colour coded body

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 1000000 hours offered by these LEDs

  • Applications


    LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    관련된 링크들