RS PRO Red Indicator Lamp Single Chip, 24 V ac, 24V dc, Wedge Base, 5.75 mm Diameter, 90mcd
- RS 제품 번호:
- 209-355
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩9,240.00
재고있음
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩9,240.00 |
| 50 - 99 | ₩8,960.00 |
| 100 - 249 | ₩8,680.00 |
| 250 - 1249 | ₩8,500.00 |
| 1250 + | ₩7,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-355
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Indicator Lamp | |
| Voltage | 24V ac, 24V ac | |
| Light Output Colour | Red | |
| Lamp Base | Wedge | |
| Chip Type | Single Chip | |
| Diameter | 5.75mm | |
| Length | 16.75mm | |
| Peak Wavelength | 630nm | |
| Life Hours | 100000h | |
| Luminous Intensity | 90mcd | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Indicator Lamp | ||
Voltage 24V ac, 24V ac | ||
Light Output Colour Red | ||
Lamp Base Wedge | ||
Chip Type Single Chip | ||
Diameter 5.75mm | ||
Length 16.75mm | ||
Peak Wavelength 630nm | ||
Life Hours 100000h | ||
Luminous Intensity 90mcd | ||
- COO (Country of Origin):
- GB
RS PRO LED Indicators
From the great value brand RS PRO, comes a range of high-quality E10 ac/dc LED Indicators. These LEDs have a wedge base, making them a fantastic fit for your application. With 100,000 hours of life in every model, These RS Pro LED bulbs are a great choice. All models are highly reliable and excellent quality.
RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
Applications
LED indicator bulbs are used in a wide range of applications such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
관련된 링크들
- RS PRO White Indicator Lamp Single Chip, 24 V ac, 24V dc, Wedge Base, 5.75 mm Diameter
- EAO White Indicator Lamp Single Chip, 24V, T5.5 Base, 6 mm Diameter, 700mcd
- RS PRO Green Indicator Lamp Single Chip, Wedge Base, 5.75 mm Diameter
- Marl White Indicator Lamp Single Chip, 24V dc, BA9 Base, 4.9 mm Diameter, 9200mcd
- Marl Yellow Indicator Lamp Single Chip, 24V dc, BA9 Base, 4.9 mm Diameter, 4800mcd
- Marl Red Indicator Lamp Single Chip, 24V dc, BA9 Base, 4.9 mm Diameter, 2750mcd
- Marl White Indicator Lamp Single Chip, 24V dc, E10 Base, 4.8 mm Diameter, 400mcd
- Marl Blue Indicator Lamp Single Chip, 24V dc, BA9 Base, 4.9 mm Diameter, 2000mcd