RS PRO White Indicator Lamp Single Chip, 130V ac, E10 Base, 10 mm Diameter
- RS 제품 번호:
- 204-726
- 제조업체:
- RS PRO
대량 구매 할인 받기
25개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩14,740.00
재고있음
- 129 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩14,740.00 | - |
| 25 - 49 | ₩14,300.00 | 2% |
| 50 - 99 | ₩13,860.00 | 5% |
| 100 - 499 | ₩13,560.00 | 8% |
| 500 + | ₩11,160.00 | 24% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-726
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Voltage | 130V ac | |
| Product Type | Indicator Lamp | |
| Light Output Colour | White | |
| Current | 9mA | |
| Lamp Base | E10 | |
| Chip Type | Single Chip | |
| Diameter | 10mm | |
| Length | 25.25mm | |
| Life Hours | 100000h | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Voltage 130V ac | ||
Product Type Indicator Lamp | ||
Light Output Colour White | ||
Current 9mA | ||
Lamp Base E10 | ||
Chip Type Single Chip | ||
Diameter 10mm | ||
Length 25.25mm | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
RS PRO E10 AC/DC LED indicators
From the great value brand RS PRO, comes a range of high-quality E10 ac/dc LED Indicators. These single chip LED indicator lamps have a reflector to maintain optimum brightness at low energy consumption with a long life service life. Fitted with an easy-to-install screw mounting, these RS Brand LED indicators are fully compatible with E10 mounting accessories.
RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
Applications
LED indicator bulbs are used in a wide range of applications such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
관련된 링크들
- EAO Red Indicator Lamp Single Chip, 130V dc, BA9 Base, 10 mm Diameter
- RS PRO Green Indicator Lamp Single Chip, 130V ac, BA9 Base, 10 mm Diameter
- RS PRO Blue Indicator Lamp Single Chip, 130V ac, BA9 Base, 10 mm Diameter
- RS PRO Red Indicator Lamp Single Chip, 130V ac, BA9 Base, 10 mm Diameter
- RS PRO Yellow Indicator Lamp Single Chip, 130V ac, BA9 Base, 10 mm Diameter
- RS PRO White Indicator Lamp Single Chip, 130 V ac, 130V dc, BA9 Base, 10 mm Diameter
- EAO Green Indicator Lamp Single Chip, 130V dc, BA9 Base, 10 mm Diameter, 300mcd
- RS PRO White Indicator Lamp Single Chip, E10 Base, 10 mm Diameter