EAO Red Indicator Lamp Single Chip, 130V dc, BA9 Base, 10 mm Diameter
- RS 제품 번호:
- 903-9341
- Distrelec 제품 번호:
- 304-37-807
- 제조사 부품 번호:
- 10-2524.3042
- 제조업체:
- EAO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 3 units)*
₩148,740.00
재고있음
- 18 개 단위 배송 준비 완료
- 추가로 2026년 12월 03일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 3 - 27 | ₩49,580.00 | ₩148,740.00 |
| 30 - 72 | ₩48,494.00 | ₩145,480.00 |
| 75 - 147 | ₩47,386.00 | ₩142,160.00 |
| 150 - 297 | ₩46,354.00 | ₩139,060.00 |
| 300 + | ₩45,194.00 | ₩135,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 903-9341
- Distrelec 제품 번호:
- 304-37-807
- 제조사 부품 번호:
- 10-2524.3042
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Indicator Lamp | |
| Voltage | 130V dc | |
| Light Output Colour | Red | |
| Current | 2mA | |
| Lamp Base | BA9 | |
| Chip Type | Single Chip | |
| Diameter | 10mm | |
| Length | 25mm | |
| Peak Wavelength | 525nm | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Indicator Lamp | ||
Voltage 130V dc | ||
Light Output Colour Red | ||
Current 2mA | ||
Lamp Base BA9 | ||
Chip Type Single Chip | ||
Diameter 10mm | ||
Length 25mm | ||
Peak Wavelength 525nm | ||
- COO (Country of Origin):
- CH
EAO Indicator Lamp, 2mA Current Rating, Pack of 3 - 10 Series - 10-2524.3052
Spot changes in your circuit as soon as they pop up with this indicator lamp from EAO. It uses a bright LED light to stand out across busy workplaces, so it's sure to catch your eye. By shining red, the component clearly alerts personnel to a fault so they can get straight to fixing the problem. Installing the unit into a panel is done in a flash, thanks to its easy plug-in connector. As the lamp draws just 2mA of current to light up, it keeps power usage low for energy-efficient signalling.
Features & Benefits
• Compact diameter of 10mm to fit into a wide range of push button sizes
• Standard BA9s lamp base for flexible installation
• Broad operating temperature range between -20°C and +60°C for use in demanding environments
• Supplied in a pack of three to ensure you'll have plenty at hand
Applications
• Automated assembly lines
• Food production
• Construction industry
What kind of supply voltage do I need for this indicator lamp?
This product works with an input voltage of 130V DC, so it fits in with standard power supplies.
관련된 링크들
- EAO Green Indicator Lamp Single Chip, 130V dc, BA9 Base, 10 mm Diameter, 300mcd
- EAO Red Indicator Lamp Single Chip, BA9 Base, 10 mm Diameter
- EAO White Indicator Lamp Single Chip, BA9 Base, 10 mm Diameter, 1050mcd
- EAO Yellow Indicator Lamp Single Chip, BA9 Base, 10 mm Diameter, 300mcd
- EAO Green Indicator Lamp Single Chip, BA9 Base, 10 mm Diameter, 1050mcd
- EAO White Lamp Single Chip, 230V ac, BA15 Base
- RS PRO White Indicator Lamp Single Chip, 130 V ac, 130V dc, BA9 Base, 10 mm Diameter
- RS PRO Green Indicator Lamp Single Chip, 130V ac, BA9 Base, 10 mm Diameter