RS PRO Black Base To Embed 220 mm x 100 mm 190mm

Subtotal (1 unit)*

₩521,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩521,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-1818
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Base To Embed

Protection Shape

Cylindrical

Material

Polyurethane

Length

220mm

Colour

Black

Height

240mm

Width

190mm

Diameter

100mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Security Post Base


This security base post from our RS PRO range is a type of base designed for safety barriers to be fixed into the ground and easily removed making the bollards temporary rather than permanent fixtures. The base is produced from polyurethane making it extremely hard-wearing. Ideal for areas where the bollard is not needed as a constant fixture but may be knocked repeatedly at low speeds. RS PRO has designed these security post bases that can be permanently installed so that the post can be made to be removable, once removed the base can have the box closed meaning there is no hole in the ground. They are particularly good for car parking spaces or loading bays that need access at certain times of days but only by authorised personnel and vehicles.

A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe, bases such as these means that a barrier can be installed and removed quickly and efficiently when needed. RS PRO have a great range of safety barriers including permanently fixed or temporary removable barriers that are easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust or flexible bollards and extendable barriers to meet all your safety needs.

Features and Benefits


  • Manufactured from polyurethane - very durable base, capable of withstanding multiple impacts that cannot be broken or twisted

  • To be embedded directly into the ground

  • Makes safety barriers removable to make areas accessible at certain times

  • Box able to be closed when not using ensuring no hazard in the ground

  • Width 190 mm

  • Applications


    Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. Security posts provide protection for people in the workplace and everyday life. Bollards protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicles, forklifts and other traffic accidents.

    These heavy-duty bollards act as barriers and can be used for car parks, garage forecourts. They can be used to secure lanes, preventing cars and other vehicles from cutting across lanes, stopping unauthorised vehicles from accessing and for guiding cars, vans and trucks around parking and loading areas.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들