onsemi NFAQ0560R46T IGBT, 5 A 2.6 V NFAQ, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
254-7657
제조사 부품 번호:
NFAQ0560R46T
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

IGBT

Maximum Continuous Collector Current Ic

5A

Maximum Collector Emitter Voltage Vceo

2.6V

Maximum Power Dissipation Pd

0.4mW

Package Type

NFAQ

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.6V

Maximum Gate Emitter Voltage VGEO

600 V

Maximum Operating Temperature

150°C

Length

30.1mm

Series

NFAQ0560R46T

Standards/Approvals

RoHS

Width

18.7mm

Height

10.3mm

Automotive Standard

No

The ON Semiconductor NFA series of fully integrated inverter power stage consisting of a high−voltage driver with six IGBTs and a thermistor, suitable for driving a permanent magnet synchronous motors, brushless DC motors and AC asynchronous motors.

Built in under voltage protection

Cross conduction protection

Thermistor for substrate temperature measurement

관련된 링크들