onsemi IGBT, 5 A 2.6 V NFAQ, Surface
- RS 제품 번호:
- 254-7656
- 제조사 부품 번호:
- NFAQ0560R46T
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 254-7656
- 제조사 부품 번호:
- NFAQ0560R46T
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Maximum Continuous Collector Current Ic | 5A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 2.6V | |
| Maximum Power Dissipation Pd | 0.4mW | |
| Package Type | NFAQ | |
| Mount Type | Surface | |
| Maximum Gate Emitter Voltage VGEO | 600 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NFAQ0560R46T | |
| Width | 18.7mm | |
| Standards/Approvals | RoHS | |
| Length | 30.1mm | |
| Height | 10.3mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Maximum Continuous Collector Current Ic 5A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 2.6V | ||
Maximum Power Dissipation Pd 0.4mW | ||
Package Type NFAQ | ||
Mount Type Surface | ||
Maximum Gate Emitter Voltage VGEO 600 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series NFAQ0560R46T | ||
Width 18.7mm | ||
Standards/Approvals RoHS | ||
Length 30.1mm | ||
Height 10.3mm | ||
Automotive Standard No | ||
The ON Semiconductor NFA series of fully integrated inverter power stage consisting of a high−voltage driver with six IGBTs and a thermistor, suitable for driving a permanent magnet synchronous motors, brushless DC motors and AC asynchronous motors.
Built in under voltage protection
Cross conduction protection
Thermistor for substrate temperature measurement
관련된 링크들
- onsemi NFAQ0560R46T IGBT, 5 A 2.6 V NFAQ, Surface
- onsemi NFAQ0560R43T IGBT 600 V DIP-38, Surface
- onsemi IGBT 600 V DIP-38, Surface
- onsemi NFAQ1060L36T, N-Channel Intelligent Power Module, 10 A 600 V, 38-Pin DIP, Surface
- onsemi NFAQ0860L33T, N-Channel Intelligent Power Module, 8 A 600 V, 38-Pin DIP, Surface
- onsemi NFAQ1560R43TL, N-Channel Smart Power Module, 30 A 600 V, 38-Pin DIP, Surface
- onsemi NFAQ1560R43T, N-Channel 3 Phase Smart Power Module, 15 A 600 V, 38-Pin DIP, Through Hole
- onsemi IGBT 1200 V, 4-Pin TO-247, Surface