Vishay SUM70060E-GE3, N-Channel IGBT, 3-Pin TO-263, Surface
- RS 제품 번호:
- 180-8025
- 제조사 부품 번호:
- SUM70060E-GE3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 180-8025
- 제조사 부품 번호:
- SUM70060E-GE3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | IGBT | |
| Maximum Power Dissipation Pd | 375W | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.875mm | |
| Standards/Approvals | RoHS | |
| Width | 10.414mm | |
| Series | ThunderFET | |
| Automotive Standard | No | |
| Energy Rating | 125mJ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type IGBT | ||
Maximum Power Dissipation Pd 375W | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 15.875mm | ||
Standards/Approvals RoHS | ||
Width 10.414mm | ||
Series ThunderFET | ||
Automotive Standard No | ||
Energy Rating 125mJ | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-263-3 package is a new age product with a drain-source voltage of 100V and maximum gate-source voltage of 20V. It has a drain-source resistance of 5.6mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 375W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen and lead (Pb) free component
• Operating temperature ranges between -55°C and 175°C
• TrenchFET power MOSFET
Applications
• AC/DC switch-mode power supplies
• Battery management
• DC/AC inverters
• DC/DC converters
• Lighting
• Motor drive switches
• Synchronous rectifier
• Uninterruptible power supplies
관련된 링크들
- Vishay SUM90220E N-Channel MOSFET, 64 A, 200 V Enhancement, 3-Pin TO-263 SUM90220E-GE3
- Vishay SUM70040E N-Channel MOSFET, 120 A, 100 V Enhancement, 3-Pin TO-263 SUM70040E-GE3
- Vishay SUM60020E N-Channel MOSFET, 150 A, 80 V Enhancement, 3-Pin TO-263 SUM60020E-GE3
- Vishay SUM40012EL N-Channel MOSFET, 150 A, 40 V Enhancement, 3-Pin TO-263 SUM40012EL-GE3
- Vishay SUM N-Channel MOSFET, 150 A, 100 V Enhancement, 7-Pin TO-263-7L SUM70042M-GE3
- Vishay N-Channel N-Channel Mosfet, 90 A, 200 V, 3-Pin TO-263 SUM90140E-GE3
- Vishay N-Channel 100 V N-Channel MOSFET, 150 A, 100 V, 3-Pin TO-263 SUM70042E-GE3
- Vishay TrenchFET N-Channel MOSFET, 150 A, 200 V Enhancement, 3-Pin TO-263 SUM90100E-GE3