Bulgin C14 Straight Panel Mount IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- RS 제품 번호:
- 352-1869
- Distrelec 제품 번호:
- 300-92-282
- 제조사 부품 번호:
- BVB01/Z0000/11
- 제조업체:
- Bulgin
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩37,160.00
재고있음
- 추가로 2026년 11월 23일 부터 532 개 단위 배송
- 추가로 2026년 11월 30일 부터 200 개 단위 배송
- 추가로 2027년 2월 22일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩37,160.00 |
| 5 + | ₩36,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 352-1869
- Distrelec 제품 번호:
- 300-92-282
- 제조사 부품 번호:
- BVB01/Z0000/11
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Switch Type | 2 Pole | |
| Number of Fuses | 1 | |
| Voltage | 250V | |
| Termination Type | Quick Connect | |
| Rewireable | Yes | |
| Fuse Size | 5 x 20 mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA certified, IMQ, SEMKO, SEV, UL listed, VDE | |
| Shuttered | No | |
| Series | BVB | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 10A | ||
Connector Gender Female | ||
Orientation Straight | ||
Switch Type 2 Pole | ||
Number of Fuses 1 | ||
Voltage 250V | ||
Termination Type Quick Connect | ||
Rewireable Yes | ||
Fuse Size 5 x 20 mm | ||
Contact Gender Male | ||
Standards/Approvals CSA certified, IMQ, SEMKO, SEV, UL listed, VDE | ||
Shuttered No | ||
Series BVB | ||
- COO (Country of Origin):
- TN
Bulgin BVB Series IEC Connector, 10A Current Rating, 250V Voltage Rating - BVB01/Z0000/11
This IEC connector functions as a vital component in electrical systems, facilitating efficient power transmission. It is designed as a panel mount device with a male configuration, suitable for a range of applications in automation, electronics, and mechanical sectors. It has robust certification from various standards, ensuring safety and compatibility across multiple systems.
Features & Benefits
• 250V voltage rating makes it suitable for diverse electrical configurations
• Complies with multiple electrical connector standards for safety
• Includes one fuse for additional protection and system integrity
Applications
• Utilised with industrial machinery requiring secure power connections
• Suitable for installations of audio-visual equipment needing dependable power
• Ideal for data networking systems where stable voltage is essential
What installation features should I be aware of?
The quick connect termination method facilitates simple installation, enabling rapid connection without the need for extensive tools.
Is this connector compatible with existing systems?
It meets CSA and VDE certifications, ensuring compatibility with various international standards for electrical components.
What are the maintenance requirements for this connector?
Regular inspections are recommended to confirm the integrity of connections and to monitor wear over time, especially at contact points.
How does the current rating impact usage?
The 10 A current rating is suitable for standard applications, providing adequate capacity for most electrical equipment within the specified voltage.
Approvals
UL listed; CSA certified; VDE; SEMKO; IMQ; SEV
관련된 링크들
- Bulgin C14 Straight Panel Mount IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Flange IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Horizontal Snap-in IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- Bulgin BVB15/Z0000/78, 250V 10A Flange IEC Filter Female Rocker 2 Fuse, Tab
- Bulgin C14 Vertical Panel Mount IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Vertical Panel Mount IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 10A