Bulgin C14 Straight Flange IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- RS 제품 번호:
- 352-1796
- Distrelec 제품 번호:
- 300-92-267
- 제조사 부품 번호:
- BVA01/Z0000/01
- 제조업체:
- Bulgin
대량 구매 할인 받기
25개 더 담고 ₩22,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩23,160.00
재고있음
- 추가로 2026년 11월 23일 부터 197 개 단위 배송
- 추가로 2026년 11월 30일 부터 294 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩23,160.00 | - |
| 25 - 99 | ₩22,280.00 | ₩22,000.00 |
| 100 - 249 | ₩21,800.00 | ₩136,000.00 |
| 250 + | ₩21,320.00 | ₩460,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 352-1796
- Distrelec 제품 번호:
- 300-92-267
- 제조사 부품 번호:
- BVA01/Z0000/01
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Flange | |
| Current | 10A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Switch Type | 1 Pole | |
| Number of Fuses | 1 | |
| Voltage | 250V | |
| Termination Type | Quick Connect | |
| Rewireable | Yes | |
| Fuse Size | 5 x 20 mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA certified, IMQ, SEMKO, SEV, UL listed, VDE | |
| Shuttered | No | |
| Series | BVA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Flange | ||
Current 10A | ||
Connector Gender Female | ||
Orientation Straight | ||
Switch Type 1 Pole | ||
Number of Fuses 1 | ||
Voltage 250V | ||
Termination Type Quick Connect | ||
Rewireable Yes | ||
Fuse Size 5 x 20 mm | ||
Contact Gender Male | ||
Standards/Approvals CSA certified, IMQ, SEMKO, SEV, UL listed, VDE | ||
Shuttered No | ||
Series BVA | ||
- COO (Country of Origin):
- TN
Bulgin BVA Series IEC Connector, Flange Mount, 10A Current Rating - BVA01/Z0000/01
This IEC connector is designed for reliable power entry in various applications. It features a flange mount design, suitable for easy installation, and a male connector type, making it versatile for different setups. This component adheres to numerous standards, providing users with confidence in its quality and performance.
Features & Benefits
• Compatible with standard C14 inlets for seamless integration
• 10A current rating effectively meets diverse power demands
• 250V voltage rating for reliable performance in requirements
• CSA certified and UL listed for guaranteed safety compliance
Applications
• Ideal for power supply units requiring a male connector
• Used in automation systems to ensure consistent power delivery
• Suitable for industrial machinery needing quick connect solutions
• Compatible with devices requiring a single pole configuration
What type of termination does this connector support?
It supports a quick connect termination method, facilitating straightforward and efficient connections without complex procedures.
How does this connector ensure safety during operation?
It features an integral fuse holder that helps protect against electrical overloads, reducing the risk of component damage and fire hazards.
In what environments can this connector be effectively used?
It is suitable for cold condition applications, making it ideal for environments where temperature might affect connector performance.
Can this connector be paired with other components?
Yes, it is designed to mate with PF0011, allowing for versatile integration in varied electrical configurations.
Approvals
UL listed; CSA certified; VDE; IMQ; SEMKO; SEV
관련된 링크들
- Bulgin C14 Straight Flange IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 10A
- Bulgin BVA15/Z0000/77, 250V 10A Flange IEC Filter Female Illuminated Switch 2 Fuse, Tab
- Bulgin BZV01/Z0000/76, 250V 10A Flange IEC Filter Female Rocker 1 Fuse, Tab
- Bulgin BZV01/Z0000/70, 250V 10A Flange IEC Filter Female Rocker 1 Fuse, Tab
- Bulgin BVA01/Z0000/76, 250V 10A Panel Mount IEC Filter Male 1-way-double Pole Switch 1 Fuse, Tab
- Bulgin C14 Straight Snap-in IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A